-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Programmable Timing Element, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1004
|
Newark | Delay Line, 256, 5.25V, 63.75Ns, Wsoic16, Total Delay Time:63.75Ns, Delay Time Per Tap:250Ps, No. Of Taps:256, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Digital Ic Case:Wsoic, No. Of Pins:16Pins, Product Range:Ds1023 Seriesrohs Compliant: Yes |Analog Devices DS1023S-25+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1600 / $19.5400 | Buy Now |
DISTI #
700-DS1023S-25
|
Mouser Electronics | Delay Lines / Timing Elements 8-Bit Programmable Timing Element RoHS: Compliant | 24 |
|
$14.5800 / $18.7900 | Buy Now |
|
Analog Devices Inc | 8-Bit Programmable Timing Elem Min Qty: 1 Package Multiple: 1 | 3001 |
|
$10.5500 / $18.7900 | Buy Now |
DISTI #
DS1023S-25+
|
TME | IC: peripheral circuit, delay line,timer, 25MHz, 3-wire,serial Min Qty: 46 | 0 |
|
$11.8000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1023S-25+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1023S-25+
Analog Devices Inc
8-Bit Programmable Timing Element, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_W-300_MIL | |
Package Description | 0.300 INCH, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-02-23 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Logic IC Type | SILICON DELAY LINE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Taps/Steps | 255 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 60 mA | |
Programmable Delay Line | YES | |
Prop. Delay@Nom-Sup | 80 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Delay-Nom (td) | 76 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for DS1023S-25+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1023S-25+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1023S-025 | Silicon Delay Line, Programmable, 1-Func, 255-Tap, True Output, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | DS1023S-25+ vs DS1023S-025 |
DS1023S-25 | Silicon Delay Line, Programmable, 1-Func, 255-Tap, True Output, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | DS1023S-25+ vs DS1023S-25 |