Part Details for DS0402812W2B-BT0 by Wakefield-Vette
Overview of DS0402812W2B-BT0 by Wakefield-Vette
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS0402812W2B-BT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-DS0402812W2B-BT0-ND
|
DigiKey | FAN AXIAL 40X28MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
87 In Stock |
|
$19.2748 / $26.6900 | Buy Now |
DISTI #
567-DS0402812W2B-BT0
|
Mouser Electronics | DC Fans DC Server Fan, 40x40x28mm, 12VDC, 41.2CFM, 4.2A, 50.4W, 72.5dBA, 2 Ball, 4 Leads RoHS: Compliant | 401 |
|
$20.0400 / $26.6900 | Buy Now |
DISTI #
000000000006405418
|
Sager | DC Fans DC Server Fan, 40x40x28mm, 12VDC, 41.2CFM, 4.2A, 50.4W, 72.5dBA, 2 Ball, 4 Leads | 360 |
|
Buy Now |