Part Details for DS0402812V2B-BT0 by Wakefield-Vette
Overview of DS0402812V2B-BT0 by Wakefield-Vette
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS0402812V2B-BT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-DS0402812V2B-BT0-ND
|
DigiKey | FAN AXIAL 40X28MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
310 In Stock |
|
$15.0280 / $21.2200 | Buy Now |
DISTI #
567-DS0402812V2B-BT0
|
Mouser Electronics | DC Fans DC Server Fan, 40x40x28mm, 12VDC, 35.0CFM, 2.34A, 28.08W, 67.5dBA, Ball, 4 Leads RoHS: Compliant | 311 |
|
$15.3200 / $21.2200 | Buy Now |
DISTI #
000000000006405417
|
Sager | DC Fans DC Server Fan, 40x40x28mm, 12VDC, 35.0CFM, 2.34A, 28.08W, 67.5dBA, Ball, 4 Leads | 0 |
|
Buy Now |