Part Details for DS0025CN by National Semiconductor Corporation
Overview of DS0025CN by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Aerospace and Defense
Healthcare
Communication and Networking
Price & Stock for DS0025CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 30 |
|
Buy Now |
Part Details for DS0025CN
DS0025CN CAD Models
DS0025CN Part Data Attributes
|
DS0025CN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS0025CN
National Semiconductor Corporation
Low Skew Clock Driver, DS00 Series, 0 True Output(s), 1 Inverted Output(s), MOS, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | unknown | |
Family | DS00 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.817 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 2 | |
Number of Inverted Outputs | 1 | |
Number of Terminals | 8 | |
Number of True Outputs | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DS0025CN
This table gives cross-reference parts and alternative options found for DS0025CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS0025CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS0026G-MIL | LOW SKEW CLOCK DRIVER, 0 TRUE OUTPUT(S), 1 INVERTED OUTPUT(S), MBCY12 | Texas Instruments | DS0025CN vs DS0026G-MIL |
DS0056CN | DS00 SERIES, LOW SKEW CLOCK DRIVER, 0 TRUE OUTPUT(S), 1 INVERTED OUTPUT(S), PDIP8, PLASTIC, DIP-8 | Texas Instruments | DS0025CN vs DS0056CN |
DS0026G/883B | IC DS00 SERIES, LOW SKEW CLOCK DRIVER, 0 TRUE OUTPUT(S), 1 INVERTED OUTPUT(S), MBCY12, METAL CAN, TO-8, 12 PIN, Clock Driver | National Semiconductor Corporation | DS0025CN vs DS0026G/883B |
DS0026CL | IC LOW SKEW CLOCK DRIVER, 0 TRUE OUTPUT(S), 1 INVERTED OUTPUT(S), PDSO8, Clock Driver | National Semiconductor Corporation | DS0025CN vs DS0026CL |
DS0056CN | Low Skew Clock Driver, DS00 Series, 0 True Output(s), 1 Inverted Output(s), MOS, PDIP8, MINI, PLASTIC, DIP-8 | AMD | DS0025CN vs DS0056CN |
MH0026CG | Low Skew Clock Driver, MH00 Series, 0 True Output(s), 1 Inverted Output(s), MOS, MBCY12, METAL CAN, TO-8, 12 PIN | AMD | DS0025CN vs MH0026CG |
DS0026J/883 | LOW SKEW CLOCK DRIVER, 0 TRUE OUTPUT(S), 1 INVERTED OUTPUT(S), CDIP14 | Texas Instruments | DS0025CN vs DS0026J/883 |
DS0026J/883 | IC LOW SKEW CLOCK DRIVER, 0 TRUE OUTPUT(S), 1 INVERTED OUTPUT(S), CDIP14, Clock Driver | National Semiconductor Corporation | DS0025CN vs DS0026J/883 |
DS0056CN | Low Skew Clock Driver, DS00 Series, 0 True Output(s), 1 Inverted Output(s), MOS, PDIP8 | National Semiconductor Corporation | DS0025CN vs DS0056CN |
DS0026MDC | IC LOW SKEW CLOCK DRIVER, 0 TRUE OUTPUT(S), 1 INVERTED OUTPUT(S), UUC, DIE, Clock Driver | National Semiconductor Corporation | DS0025CN vs DS0026MDC |