-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SNAP ACTING/LIMIT SWITCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5831-DS-080-CPA-ND
|
DigiKey | DETECTOR SWITCHES 0.1A 30V 30GF Min Qty: 250 Container: Bulk MARKETPLACE PRODUCT |
750 In Stock |
|
$0.6800 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 1 | 0 |
|
$1.1200 | Buy Now |
DISTI #
DS080CPA
|
TME | Switch: detecting, Pos: 2, SPDT, 0.1A/30VDC, Leads: for PCB, THT Min Qty: 1 | 239 |
|
$1.0300 / $1.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS-080-CPA
C&K
Buy Now
Datasheet
|
Compare Parts:
DS-080-CPA
C&K
SNAP ACTING/LIMIT SWITCH
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Material | POLYOXYMETHYLENE | |
Body Breadth | 3.9878 mm | |
Body Height | 5.9944 mm | |
Body Length or Diameter | 8.509 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.2 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 20000 Cycle(s) | |
Insulation Resistance | 10000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 0.2947 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.146 inch | |
Termination Type | SOLDER |