-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
45-V max 3-phase smart gate driver with current shunt amplifiers & SPI 48-HTQFP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRV83053PHP-ND
|
DigiKey | IC MTR DRV MULTI 4.4-45V 48HTQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
500 In Stock |
|
$4.0876 / $6.5300 | Buy Now |
DISTI #
595-DRV83053PHP
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 45-V max 3-phase smart gate driver with current shunt amplifiers & SPI 48-HTQFP -40 to 125 RoHS: Compliant | 0 |
|
$3.7300 / $6.5300 | Order Now |
|
Ameya Holding Limited | 6490 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV83053PHP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV83053PHP
Texas Instruments
45-V max 3-phase smart gate driver with current shunt amplifiers & SPI 48-HTQFP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTFQFP, | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 45 V | |
Supply Voltage-Min | 4.4 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 45 V | |
Supply Voltage1-Min | 4.4 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |