-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Vrms DirectPath™; pop-free line driver & headphone amp with adjustable gain 28-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV604PWP by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV604PWPR | Texas Instruments | DirectPath™ 2Vrms Line Driver & Headphone Amp with Adjustable Gain 28-HTSSOP -40 to 85 | |
DRV604PWP | Texas Instruments | DirectPath™ 2Vrms Line Driver & Headphone Amp with Adjustable Gain 28-HTSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DRV604PWP-ND
|
DigiKey | IC AMP AB STEREO 40MW 28HTSSOP Min Qty: 143 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
18600 In Stock |
|
$2.1000 | Buy Now |
DISTI #
DRV604PWP-ND
|
DigiKey | IC AMP AB STEREO 40MW 28HTSSOP Min Qty: 143 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1401 | Buy Now |
DISTI #
595-DRV604PWP
|
Mouser Electronics | Audio Amplifiers Line Driver & Head p hone Amp A 595-DRV604PWPR RoHS: Compliant | 181 |
|
$2.0100 / $3.9700 | Buy Now |
DISTI #
85984138
|
Verical | DirectPath 2Vrms Line Driver and HP Amp With Adjustable Gain RoHS: Compliant Min Qty: 158 Package Multiple: 1 Date Code: 1101 | Americas - 18850 |
|
$2.1500 / $2.3750 | Buy Now |
DISTI #
85984689
|
Verical | DirectPath 2Vrms Line Driver and HP Amp With Adjustable Gain RoHS: Compliant Min Qty: 158 Package Multiple: 1 Date Code: 1001 | Americas - 1997 |
|
$2.1500 / $2.3750 | Buy Now |
|
Rochester Electronics | DRV604 DirectPath, 2Vrms Line Driver & Headphone Amp with Adjustable Gain RoHS: Compliant Status: Active Min Qty: 1 | 20847 |
|
$1.7200 / $2.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV604PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV604PWP
Texas Instruments
2-Vrms DirectPath™; pop-free line driver & headphone amp with adjustable gain 28-HTSSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | HTSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 6.15 V | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.7 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.7 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |