Drivers And Interfaces
DRV120APWR
Texas Instruments
Description: DRV120 Single-Channel Relay, Solenoid, Valve Low-Side Driver With Current Regulation 14-TSSOP -40 to 105

Overview of DRV120APWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for DRV120APWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 26AJ5683
Newark Driver, Solenoid, 6/28V, 0.125A, 14Tssop, Supply Voltage Min:6V, Supply Voltage Max:26V, No. Of Outputs:1Outputs, Output Voltage:-, Output Current:125Ma, Driver Case Style:Tssop, Product Range:-, Msl:Msl 2 - 1 Year, Svhc:No Svhc Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV120APWR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $2.8200
  • 10 $2.7000
  • 25 $2.5700
  • 50 $2.4500
  • 100 $2.3500
  • 250 $2.2700
  • 500 $2.2200
  • 1,000 $2.1800
$2.1800 / $2.8200 Buy Now
DISTI # 296-34776-1-ND
DigiKey IC PWR DRIVER N-CHAN 1:1 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3978
In Stock
  • 1 $1.8500
  • 10 $1.3280
  • 25 $1.1972
  • 100 $1.1000
  • 2,000 $1.1000
$1.1000 / $1.8500 Buy Now
DISTI # 595-DRV120APWR
Mouser Electronics Motor / Motion / Ignition Controllers & Drivers PWM Solenoid Controller RoHS: Compliant 2259
  • 1 $1.8400
  • 10 $1.5700
  • 100 $1.3400
  • 250 $1.2500
  • 500 $1.1000
  • 2,000 $1.1000
$1.1000 / $1.8400 Buy Now
DISTI # J56:1989_06089012
Arrow Electronics Power Saving Current Controlled Solenoid Driver 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Europe - 10000
  • 2,000 $1.0875
$1.0875 Buy Now
Rochester Electronics DRV120 DRV120 Single-Channel Relay, Solenoid, Valve Low-Side Driver With Current Regulation RoHS: Compliant Status: Active Min Qty: 1 81
  • 1 $1.2800
  • 25 $1.2600
  • 100 $1.2100
  • 500 $1.1600
  • 1,000 $1.0900
$1.0900 / $1.2800 Buy Now
DISTI # C1S746202861121
Chip1Stop Power Saving Current Controlled Solenoid Driver 14-Pin TSSOP T/R RoHS: Compliant pbFree: Yes 8000
  • 2,000 $1.0875
$1.0875 Buy Now
CHIPMALL.COM LIMITED IC PWR DRIVER N-CHAN 1:1 14TSSOP 177
  • 1 $2.5027
  • 10 $2.1665
  • 100 $1.7413
  • 500 $1.6434
  • 1,000 $1.6012
$1.6012 / $2.5027 Buy Now
LCSC TSSOP-14 AC-DC Controllers and Regulators ROHS 147
  • 1 $1.9032
  • 10 $1.6475
  • 30 $1.4882
  • 100 $1.3242
  • 500 $1.2497
  • 1,000 $1.2176
$1.2176 / $1.9032 Buy Now

CAD Models for DRV120APWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DRV120APWR by Texas Instruments

DRV120APWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSSOP-14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Built-in Protections
THERMAL; UNDER VOLTAGE
Driver Number of Bits
1
Input Characteristics
STANDARD
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-DRAIN
Output Current Flow Direction
SINK
Output Current-Max
0.25 A
Output Peak Current Limit-Nom
0.25 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
26 V
Supply Voltage-Min
6 V
Supply Voltage-Nom
12 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. DRV120APWR
    Texas Instruments
    DRV120 Single-Channel Relay, Solenoid, Valve Low-Side Driver With Current Regulation 14-TSSOP -40 to 105
    VS

Alternate Parts for DRV120APWR

This table gives cross-reference parts and alternative options found for DRV120APWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV120APWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS1HB16BQPWPRQ1 40-V, 16-mΩ, 1-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 Texas Instruments DRV120APWR vs TPS1HB16BQPWPRQ1
TPS1HB16AQPWPRQ1 40-V, 16-mΩ, 1-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 Texas Instruments DRV120APWR vs TPS1HB16AQPWPRQ1
PTPS1HB35BQPWPRQ1 40-V, 35-mΩ, 1-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 Texas Instruments DRV120APWR vs PTPS1HB35BQPWPRQ1
NCV8452STT3G Self-Protected High Side Driver with Temperature Shutdown and Current Limit, SOT-223 (TO-261) 4 LEAD, 4000-REEL, Automotive Qualified onsemi DRV120APWR vs NCV8452STT3G
TPS27SA08CPWPR 36-V, 8-mΩ, 10-A, 1-ch, Industrial high-side switch with current sense 16-HTSSOP -40 to 125 Texas Instruments DRV120APWR vs TPS27SA08CPWPR
TPS2HB50AQPWPRQ1 40-V, 50-mΩ, 2-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 Texas Instruments DRV120APWR vs TPS2HB50AQPWPRQ1
PTPS1HB16BQPWPRQ1 40-V, 16-mΩ, 1-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 Texas Instruments DRV120APWR vs PTPS1HB16BQPWPRQ1
TPS1HB08BQPWPRQ1 40-V, 8-mΩ, 1-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 Texas Instruments DRV120APWR vs TPS1HB08BQPWPRQ1
TPS1H000AQDGNRQ1 40-V, 1-Ω, 1-ch automotive smart high-side switch with adjustable current limit 8-HVSSOP -40 to 125 Texas Instruments DRV120APWR vs TPS1H000AQDGNRQ1
TPS27SA08CQPWPRQ1 36-V, 8-mΩ, 10-A, 1-ch automotive smart high-side switch with current monitoring 16-HTSSOP -40 to 125 Texas Instruments DRV120APWR vs TPS27SA08CQPWPRQ1

Related Parts for DRV120APWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DRV120APWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DRV120APWR by Texas Instruments

Select Manufacturer
Which Manufacturer of DRV120APWR would you like to use for your alert(s)?
  • Please alert me when DRV120APWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DRV120APWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DRV120APWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DRV120APWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DRV120APWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DRV120APWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: