Part Details for DRV1101U/2K5 by Burr-Brown Corp
Results Overview of DRV1101U/2K5 by Burr-Brown Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV1101U/2K5 Information
DRV1101U/2K5 by Burr-Brown Corp is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for DRV1101U/2K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LINE DRIVER, 1 FUNC, 1 DRIVER, CMOS, PDSO8 | 779 |
|
$4.5150 / $12.9000 | Buy Now |
Part Details for DRV1101U/2K5
DRV1101U/2K5 CAD Models
DRV1101U/2K5 Part Data Attributes
|
DRV1101U/2K5
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
DRV1101U/2K5
Burr-Brown Corp
Line Driver, 1 Func, 1 Driver, CMOS, PDSO8, GREEN, SOIC-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | GREEN, SOIC-8 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DRV1101U/2K5
This table gives cross-reference parts and alternative options found for DRV1101U/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV1101U/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DRV1101U | Texas Instruments | Check for Price | High Power Differential Line Driver 8-SOIC | DRV1101U/2K5 vs DRV1101U |
DRV1101U/2K5 | Texas Instruments | Check for Price | LINE DRIVER, PDSO8, GREEN, SOIC-8 | DRV1101U/2K5 vs DRV1101U/2K5 |
DRV1101UG4 | Texas Instruments | Check for Price | High Power Differential Line Driver 8-SOIC | DRV1101U/2K5 vs DRV1101UG4 |