Datasheets
DRV102FKTWT by: Texas Instruments

PWM Solenoid/Valve Driver 7-DDPAK/TO-263 -55 to 125

Part Details for DRV102FKTWT by Texas Instruments

Overview of DRV102FKTWT by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Security and Surveillance Audio and Video Systems Aerospace and Defense Transportation and Logistics Agriculture Technology Renewable Energy Automotive Robotics and Drones

Part Details for DRV102FKTWT

DRV102FKTWT CAD Models

DRV102FKTWT Part Data Attributes:

DRV102FKTWT Texas Instruments
Buy Now Datasheet
Compare Parts:
DRV102FKTWT Texas Instruments PWM Solenoid/Valve Driver 7-DDPAK/TO-263 -55 to 125
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code D2PAK
Package Description D2PAK-7
Pin Count 7
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Built-in Protections OVER CURRENT; THERMAL
Driver Number of Bits 1
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PSSO-G7
JESD-609 Code e3
Length 10.095 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 7
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current Flow Direction SOURCE
Output Current-Max 1 A
Output Peak Current Limit-Nom 2.7 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SMSIP7H,.55,50TB
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Seated Height-Max 4.955 mm
Supply Voltage-Max 60 V
Supply Voltage-Min 8 V
Supply Voltage-Nom 24 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Width 8.89 mm

DRV102FKTWT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DRV102FKTWT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DRV102FKTWT by Texas Instruments

  • Please alert me when DRV102FKTWT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DRV102FKTWT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DRV102FKTWT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DRV102FKTWT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DRV102FKTWT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DRV102FKTWT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: