Part Details for DRF1200/CLASS-E_27MHZ by Microchip Technology Inc
Results Overview of DRF1200/CLASS-E_27MHZ by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRF1200/CLASS-E_27MHZ Information
DRF1200/CLASS-E_27MHZ by Microchip Technology Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPA311DGN | Texas Instruments | 350-mW Mono Class-AB Audio Amplifier 8-MSOP-PowerPAD | |
LM4673SDBD/NOPB | Texas Instruments | Filterless, 2.65W, Mono, Class D Audio Power Amplifier | |
TPA311DGNR | Texas Instruments | 350-mW Mono Class-AB Audio Amplifier 8-MSOP-PowerPAD |
Price & Stock for DRF1200/CLASS-E_27MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | FG, 27.12MHz, REFERENCE DESIGN KIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ |
Part Details for DRF1200/CLASS-E_27MHZ
DRF1200/CLASS-E_27MHZ CAD Models
DRF1200/CLASS-E_27MHZ Part Data Attributes
|
DRF1200/CLASS-E_27MHZ
Microchip Technology Inc
Buy Now
|
Compare Parts:
DRF1200/CLASS-E_27MHZ
Microchip Technology Inc
Select a part to compare: |
Samacsys Manufacturer | Microchip |