Part Details for DRB50-24-1 by TDK Corporation
Overview of DRB50-24-1 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRB50-24-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRB50-24-1
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 2.1A 50.4W - Bulk (Alt: DRB50-24-1) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$56.7807 | Buy Now |
DISTI #
DRB50-24-1
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 2.1A 50.4W - Bulk (Alt: DRB50-24-1) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$37.7285 | Buy Now |
DISTI #
67548641
|
Verical | AC/DC Power Supply Single-OUT 24V 2.1A 50.4W Min Qty: 1 Package Multiple: 1 Date Code: 2315 | Americas - 40 |
|
$52.8580 / $101.7640 | Buy Now |
Part Details for DRB50-24-1
DRB50-24-1 CAD Models
DRB50-24-1 Part Data Attributes
|
DRB50-24-1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DRB50-24-1
TDK Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | DC INPUT VOLTAGE IS 120 TO 373V | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, CSA, UL, BIS, CE, UKCA | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | X-XXMA-X | |
Length | 90 mm | |
Line Regulation-Max | 0.0576% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2.1 A | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 24 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; THERMAL | |
Ripple Voltage (Main Out) | 0.010605 Vrms | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 82.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50.4 W | |
Trim/Adjustable Output | YES | |
Width | 30 mm |