DR125-560-R
Description: General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP

Overview of DR125-560-R by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DR125-560-R by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # DR125-560-R
Avnet Americas Power Inductor (SMD), 56 uH, ± 20%, 2.31 A, Shielded, 3 A, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: DR125-560-R) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 600 $0.5030
  • 1,200 $0.4959
  • 2,400 $0.4817
  • 3,600 $0.4746
  • 4,800 $0.4675
  • 6,000 $0.4605
  • 60,000 $0.4534
$0.4534 / $0.5030 Buy Now
DISTI # 704-DR125-560-R
Mouser Electronics Power Inductors - SMD SHLD DRMSNGL CONDCT RoHS: Compliant 492
  • 1 $1.0100
  • 10 $0.6620
  • 600 $0.6030
  • 1,200 $0.4440
  • 2,400 $0.4290
  • 9,600 $0.4190
$0.4190 / $1.0100 Buy Now
Future Electronics Inductor Power Shielded Drum Core 55.24uH/56uH 20% 100KHz Ferrite 2.31A RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks Container: Reel 0
Reel
  • 600 $0.9250
  • 1,200 $0.9050
  • 1,800 $0.8900
  • 2,400 $0.8800
  • 3,000 $0.8550
$0.8550 / $0.9250 Buy Now
Future Electronics Inductor Power Shielded Drum Core 55.24uH/56uH 20% 100KHz Ferrite 2.31A RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks Container: Reel 0
Reel
  • 600 $0.9250
  • 1,200 $0.9050
  • 1,800 $0.8900
  • 2,400 $0.8800
  • 3,000 $0.8550
$0.8550 / $0.9250 Buy Now
DISTI # 67547798
Verical Inductor Power Shielded Drum Core 55.24uH/56uH 20% 100KHz Ferrite 2.31A 0.102Ohm DCR T/R RoHS: Compliant Min Qty: 60 Package Multiple: 20 Date Code: 1733 Americas - 600
  • 60 $1.4300
  • 100 $1.3650
  • 260 $1.2870
  • 600 $1.2220
  • 1,200 $1.1700
$1.1700 / $1.4300 Buy Now
DISTI # DR125-560-R
TTI Power Inductors - SMD SHLD DRMSNGL CONDCT pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel Americas - 1200
In Stock
  • 600 $0.5880
  • 1,200 $0.4430
  • 2,400 $0.4340
  • 5,400 $0.4260
  • 10,200 $0.4180
$0.4180 / $0.5880 Buy Now
DISTI # DR125-560-R
Richardson RFPD POWER INDUCTOR RoHS: Compliant Min Qty: 600 0
  • 600 $0.8600
  • 15,000 $0.6300
$0.6300 / $0.8600 Buy Now
DISTI # DR125-560-R
Avnet Abacus Power Inductor (SMD), 56 uH, � 20%, 2.31 A, Shielded, 3 A, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: DR125-560-R) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for DR125-560-R by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DR125-560-R by Eaton Corporation

DR125-560-R
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Case/Size Code
4949
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.102 Ω
Inductance-Nom (L)
56 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
6 mm
Package Length
12.5 mm
Package Style
SMT
Package Width
12.5 mm
Packing Method
TR, 13 Inch
Rated Current-Max
2.31 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. DR125-560-R
    Eaton Corporation
    General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP
    VS

Alternate Parts for DR125-560-R

This table gives cross-reference parts and alternative options found for DR125-560-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DR125-560-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SRR1260-560M General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT Bourns Inc DR125-560-R vs SRR1260-560M

Related Parts for DR125-560-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DR125-560-R by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DR125-560-R by Eaton Corporation

  • Please alert me when DR125-560-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DR125-560-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DR125-560-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DR125-560-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DR125-560-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DR125-560-R by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: