Part Details for DR1030-100-R by Coiltronics
Overview of DR1030-100-R by Coiltronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR1030-100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M1052
|
Newark | Inductor, Shielded, 10Uh, 3.18A, Smd, Inductance:10Μh, Rms Current (Irms):2.8A, Inductor Construction:Shielded, Saturation Current (Isat):3.18A, Product Range:Dr1030 Series, Inductor Case/Package:-, Dc Resistance Max:0.048Ohm Rohs Compliant: Yes |Eaton Coiltronics DR1030-100-R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3700 | Buy Now |