Part Details for DR-IO-IAC-R0-280P by Omega Engineering
Overview of DR-IO-IAC-R0-280P by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCL541A01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: Low / Input disable | |
DCL542H01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=2:2) / Default Output Logic: High / Output enable | |
DCL541B01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: High / Input disable |
Price & Stock for DR-IO-IAC-R0-280P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X4692
|
Newark | Solid State Output Modules Ce |Omega DR-IO-IAC-R0-280P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 665 |
|
$41.6700 | Buy Now |
Part Details for DR-IO-IAC-R0-280P
DR-IO-IAC-R0-280P CAD Models
DR-IO-IAC-R0-280P Part Data Attributes
|
DR-IO-IAC-R0-280P
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
DR-IO-IAC-R0-280P
Omega Engineering
Digital I/P Module, PACKAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMEGA ENGINEERING INC | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Interface IC Type | Digital I/P Module | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |