There are no models available for this part yet.
Overview of DQ2660-9RG by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DQ2660-9RG by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DQ2660-9RG
|
Avnet Americas | Module DC-DC 2-OUT 24V/24V 5.1A/5.1A 132W - Tape and Reel (Alt: DQ2660-9RG) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$582.4365 | Buy Now | |
DISTI #
DQ2660-9RG
|
Avnet Abacus | Module DC-DC 2-OUT 24V/24V 5.1A/5.1A 132W (Alt: DQ2660-9RG) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for DQ2660-9RG by Bel Fuse
Part Data Attributes for DQ2660-9RG by Bel Fuse
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BEL FUSE INC
|
Package Description
|
Module-15
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
40 Weeks
|
Additional Feature
|
ALSO HAS 24V OUTPUTNOM WITH O/P CURRENT 2.75 AMP
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE, CSA, EAC, EN, IEC, UL
|
Control Mode
|
VOLTAGE-MODE
|
Efficiency (Main Output)
|
89%
|
Input Voltage-Max
|
100.8 V
|
Input Voltage-Min
|
43 V
|
Input Voltage-Nom
|
72 V
|
JESD-30 Code
|
R-XXMA-X15
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
15
|
Operating Temperature-Max
|
71 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
2.75 A
|
Output Voltage-Max
|
26.4 V
|
Output Voltage-Min
|
16.8 V
|
Output Voltage-Nom
|
24 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL
|
Ripple Voltage (Main Out)
|
0.01414 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
132 W
|
Trim/Adjustable Output
|
YES
|
Warm-up Time
|
0.02 s
|
Related Parts for DQ2660-9RG
-
DQ2660-9RPower Supply Modules
-
D601J13S215QARocker Switches
-
PIC16F1619-E/SSMicrocontrollers
-
DMNH6021SPD-13Power Field-Effect Transistors
-
DF10MRectifier Diodes
-
LTC2624CGN#PBFDigital to Analog Converters
-
HVR50B50MKFixed Resistors
-
D4A-3E05NSnap Acting/Limit Switches
-
DG508ADJMultiplexers or Switches