Part Details for DPV27C101-200B by B&B Electronics Manufacturing Company
Overview of DPV27C101-200B by B&B Electronics Manufacturing Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D6417709SHX200BV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5S76710B200BG | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
R5S76700B200BG | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Part Details for DPV27C101-200B
DPV27C101-200B CAD Models
DPV27C101-200B Part Data Attributes
|
DPV27C101-200B
B&B Electronics Manufacturing Company
Buy Now
Datasheet
|
Compare Parts:
DPV27C101-200B
B&B Electronics Manufacturing Company
UVPROM, 128KX8, 200ns, CMOS, CDIP32, CERDIP-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DPAC TECHNOLOGIES CORP | |
Part Package Code | DIP | |
Package Description | CERDIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-GDIP-T32 | |
Length | 41.91 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.842 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for DPV27C101-200B
This table gives cross-reference parts and alternative options found for DPV27C101-200B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPV27C101-200B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8961403XX | UVPROM, 128KX8, 200ns, CMOS, CDIP32 | AMD | DPV27C101-200B vs 5962-8961403XX |
DPV27C101-200I | UVPROM, 128KX8, 200ns, CMOS, CDIP32, CERDIP-32 | B&B Electronics Manufacturing Company | DPV27C101-200B vs DPV27C101-200I |
NM27C010Q200 | 128KX8 UVPROM, 200ns, CDIP32, WINDOWED, CERAMIC, DIP-32 | Texas Instruments | DPV27C101-200B vs NM27C010Q200 |
AM27C010-200DI | UVPROM, 128KX8, 200ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | AMD | DPV27C101-200B vs AM27C010-200DI |
TC571000D-200 | IC 128K X 8 UVPROM, 200 ns, CDIP32, CERDIP-32, Programmable ROM | Toshiba America Electronic Components | DPV27C101-200B vs TC571000D-200 |
NMC27C010QE200 | UVPROM, 128KX8, 200ns, CMOS, CDIP32 | National Semiconductor Corporation | DPV27C101-200B vs NMC27C010QE200 |
5962-8961403XX | UVPROM, 128KX8, 200ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | Intel Corporation | DPV27C101-200B vs 5962-8961403XX |
TMS27C010A-200JL | 128KX8 UVPROM, 200ns, CDIP32, 0.600 INCH, WINDOWED, CERAMIC, DIP-32 | Texas Instruments | DPV27C101-200B vs TMS27C010A-200JL |
NMC27C010Q200 | 128KX8 UVPROM, 200ns, CDIP32, CERAMIC, DIP-32 | Texas Instruments | DPV27C101-200B vs NMC27C010Q200 |
MBM27C1000-20Z | Memory IC | FUJITSU Limited | DPV27C101-200B vs MBM27C1000-20Z |