Part Details for DPS1133FIA-13 by Diodes Incorporated
Overview of DPS1133FIA-13 by Diodes Incorporated
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPS1133FIA-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5232
|
Newark | Power Switch W/Fast Role Swap, 24V/3A Rohs Compliant: Yes |Diodes Inc. DPS1133FIA-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6741 |
|
$0.8040 / $1.6300 | Buy Now |
DISTI #
31-DPS1133FIA-13CT-ND
|
DigiKey | IC PWR SWITCH 1:1 V-QFN4040-17 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3203 In Stock |
|
$0.5634 / $1.4500 | Buy Now |
DISTI #
DPS1133FIA-13
|
Avnet Americas | USB Power SW Power Delivery Single 4.5V to 24V 3A 17-Pin VQFN T/R - Tape and Reel (Alt: DPS1133FIA-13) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4753 / $0.5615 | Buy Now |
DISTI #
621-DPS1133FIA-13
|
Mouser Electronics | Power Switch ICs - Power Distribution 24V/3A 1-ch Discrete Power Switch RoHS: Compliant | 15100 |
|
$0.5440 / $1.4500 | Buy Now |
|
Future Electronics | 24V/3A 1-ch Power Switch with Fast Role Swap RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.5300 / $0.5500 | Buy Now |
|
Future Electronics | 24V/3A 1-ch Power Switch with Fast Role Swap RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.5300 / $0.5500 | Buy Now |
DISTI #
DPS1133FIA-13
|
Avnet Americas | USB Power SW Power Delivery Single 4.5V to 24V 3A 17-Pin VQFN T/R - Tape and Reel (Alt: DPS1133FIA-13) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4753 / $0.5615 | Buy Now |
|
NexGen Digital | 885 |
|
RFQ | ||
DISTI #
DPS1133FIA-13
|
Avnet Asia | USB Power SW Power Delivery Single 4.5V to 24V 3A 17-Pin VQFN T/R (Alt: DPS1133FIA-13) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.4739 / $0.5603 | Buy Now |
DISTI #
DPS1133FIA-13
|
Avnet Silica | USB Power SW Power Delivery Single 4.5V to 24V 3A 17-Pin VQFN T/R (Alt: DPS1133FIA-13) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for DPS1133FIA-13
DPS1133FIA-13 CAD Models
DPS1133FIA-13 Part Data Attributes:
|
DPS1133FIA-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DPS1133FIA-13
Diodes Incorporated
Buffer/Inverter Based Peripheral Driver,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | QFN-17 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-XXSS-N17 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 3.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | UNSPECIFIED | |
Width | 4 mm |