Part Details for DPE128X32V-12B by B&B Electronics Manufacturing Company
Overview of DPE128X32V-12B by B&B Electronics Manufacturing Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Part Details for DPE128X32V-12B
DPE128X32V-12B CAD Models
DPE128X32V-12B Part Data Attributes:
|
DPE128X32V-12B
B&B Electronics Manufacturing Company
Buy Now
Datasheet
|
Compare Parts:
DPE128X32V-12B
B&B Electronics Manufacturing Company
EEPROM Module, 512KX8, 120ns, Parallel, CMOS, CPGA66, PGA-66
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DPAC TECHNOLOGIES CORP | |
Part Package Code | PGA | |
Package Description | PGA, PGA66,11X11 | |
Pin Count | 66 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | CONFIGURABLE AS 128K X 32 | |
Alternate Memory Width | 16 | |
Data Polling | YES | |
JESD-30 Code | S-CPGA-P66 | |
JESD-609 Code | e0 | |
Length | 27.686 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | EEPROM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA66,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Page Size | 128 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 7.62 mm | |
Standby Current-Max | 0.0012 A | |
Supply Current-Max | 0.32 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Toggle Bit | NO | |
Width | 27.686 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for DPE128X32V-12B
This table gives cross-reference parts and alternative options found for DPE128X32V-12B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPE128X32V-12B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPE128X32V-12B | EEPROM Module, 512KX8, 120ns, Parallel, CMOS, CPGA66, PGA-66 | Twilight Technology Inc | DPE128X32V-12B vs DPE128X32V-12B |