Part Details for DPE128X32V-12B by Twilight Technology Inc
Overview of DPE128X32V-12B by Twilight Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Part Details for DPE128X32V-12B
DPE128X32V-12B CAD Models
DPE128X32V-12B Part Data Attributes:
|
DPE128X32V-12B
Twilight Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DPE128X32V-12B
Twilight Technology Inc
EEPROM Module, 512KX8, 120ns, Parallel, CMOS, CPGA66, PGA-66
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TWILIGHT TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | PGA-66 | |
Pin Count | 66 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | CONFIGURABLE AS 128K X 32 | |
Alternate Memory Width | 16 | |
Data Polling | YES | |
JESD-30 Code | S-CPGA-P66 | |
Length | 27.686 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | EEPROM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA66,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Page Size | 128 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 7.62 mm | |
Standby Current-Max | 0.0012 A | |
Supply Current-Max | 0.32 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Width | 27.686 mm | |
Write Cycle Time-Max (tWC) | 10 ms |