Part Details for DPA4111 by Crydom Inc
Overview of DPA4111 by Crydom Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Healthcare
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for DPA4111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2397
|
Newark | Solid State Relay, 1A, 20-140Vac, Th, Contact Configuration:Spst-No, Load Current:1A, Operating Voltage Max:140Vac, Relay Mounting:Through Hole, Relay Terminals:Solder, Switching Mode:Zero Crossing, Operating Voltage Min:20Vac Rohs Compliant: Yes |Sensata/crydom DPA4111 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$21.3400 | Buy Now |
DISTI #
CC1153-ND
|
DigiKey | SSR RELAY SPST-NO 1A 20-140V Min Qty: 1 Lead time: 24 Weeks Container: Tube |
1103 In Stock |
|
$14.2601 / $16.1700 | Buy Now |
DISTI #
70131435
|
RS | Relay, 0.025 to 1 A (RMS), 20 to 140 V (RMS), 400 Vpeak, Solid State, -30 C | Sensata - Crydom DPA4111 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 12 |
|
$16.9800 | Buy Now |
DISTI #
CRYDPA4111
|
Heilind Electronics | SSR, PCB MT DIP, 140VAC/1A, 10-35MA IN, 0 CROSS | Americas - 0 in Stock |
|
$14.1092 / $16.9312 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 10-35 mA Control Current Range - 1 A Maximum Load Current - 20-140 VAC Operating Voltage Range - PCB 16 Pin DIP Mounting. RoHS: Compliant |
4 Partner Stock 100 On Order |
|
$13.3600 / $19.7000 | Buy Now |
DISTI #
000000000000023439
|
Sager | Solid State Relays - PCB Mount PCB 16p DIP SSR 140 Vac/1A10-35mA In Min Qty: 1 | 0 |
|
$13.7700 / $15.4400 | Buy Now |
|
Master Electronics | Solid State Relay - 10-35 mA Control Current Range - 1 A Maximum Load Current - 20-140 VAC Operating Voltage Range - PCB 16 Pin DIP Mounting. RoHS: Compliant |
4 Partner Stock 100 On Order |
|
$13.3600 / $19.7000 | Buy Now |
Part Details for DPA4111
DPA4111 CAD Models
DPA4111 Part Data Attributes
|
DPA4111
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DPA4111
Crydom Inc
Trigger Output SSR, 1-Channel, 3750V Isolation, DIP-4/16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | DIP-4/16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, ZERO VOLTAGE CROSSING | |
Configuration | SINGLE | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for DPA4111
This table gives cross-reference parts and alternative options found for DPA4111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPA4111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPA4111 | Trigger Output SSR, 1-Channel, 4000V Isolation | International Rectifier | DPA4111 vs DPA4111 |