Part Details for DP8483F by National Semiconductor Corporation
Overview of DP8483F by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for DP8483F
DP8483F CAD Models
DP8483F Part Data Attributes:
|
DP8483F
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DP8483F
National Semiconductor Corporation
IC 5 TTL TO ECL TRANSLATOR, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16, Level Translator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, FL16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | TTL TO ECL TRANSLATOR | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Number of Bits | 1 | |
Number of Functions | 5 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Latch or Register | LATCH | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.159 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.731 mm |
Alternate Parts for DP8483F
This table gives cross-reference parts and alternative options found for DP8483F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP8483F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP8483F | 5 TTL TO ECL TRANSLATOR, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | DP8483F vs DP8483F |