Part Details for DP8391AN by National Semiconductor Corporation
Overview of DP8391AN by National Semiconductor Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP8391AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 389 |
|
$4.8731 / $8.4750 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | LAN Transceiver, Single, 16 Pin, Plastic, DIP | 1244 |
|
$6.2300 / $12.4600 | Buy Now |
|
Quest Components | LAN Transceiver, Single, 16 Pin, Plastic, DIP | 311 |
|
$6.4975 / $11.3000 | Buy Now |
|
Quest Components | LAN Transceiver, Single, 16 Pin, Plastic, DIP | 60 |
|
$7.8435 / $11.6200 | Buy Now |
|
Quest Components | LAN Transceiver, Single, 16 Pin, Plastic, DIP | 207 |
|
$9.9680 / $14.0175 | Buy Now |
|
Quest Components | LAN Transceiver, Single, 16 Pin, Plastic, DIP | 93 |
|
$10.9025 / $14.0175 | Buy Now |
|
Quest Components | LAN Transceiver, Single, 16 Pin, Plastic, DIP | 36 |
|
$11.5255 / $14.0175 | Buy Now |
|
Quest Components | LAN Transceiver, Single, 16 Pin, Plastic, DIP | 8 |
|
$12.4600 / $14.0175 | Buy Now |
|
ComSIT USA | SERIAL NETWORK INTERFACE Ethernet Transceiver, 1-Trnsvr, CMOS, PDIP24 RoHS: Not Compliant | Europe - 29 |
|
RFQ |
Part Details for DP8391AN
DP8391AN CAD Models
DP8391AN Part Data Attributes:
|
DP8391AN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DP8391AN
National Semiconductor Corporation
IC DATACOM, ETHERNET TRANSCEIVER, PDIP24, 0.300 INCH, PLASTIC, DIP-24, Network Interface
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 10000 Mbps | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.915 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 270 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DP8391AN
This table gives cross-reference parts and alternative options found for DP8391AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP8391AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83910AN | DATACOM, ETHERNET TRANSCEIVER, PDIP24, DIP-24 | Texas Instruments | DP8391AN vs DP83910AN |
TCAN1043HGDMTRQ1 | Automotive 70-V bus-fault-protected CAN FD transceiver with wake input and 5-Mbps flexible data-rate 14-VSON -55 to 125 | Texas Instruments | DP8391AN vs TCAN1043HGDMTRQ1 |
TCAN1043HGDQ1 | Automotive 70-V bus-fault-protected CAN FD transceiver with wake input and 5-Mbps flexible data-rate 14-SOIC -55 to 125 | Texas Instruments | DP8391AN vs TCAN1043HGDQ1 |
AM79C984AJC | Ethernet Transceiver, CMOS, PQCC84, PLASTIC, LCC-84 | AMD | DP8391AN vs AM79C984AJC |
NQ83C94 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQCC28, | LSI Corporation | DP8391AN vs NQ83C94 |
MLX80001KLQD | Ethernet Transceiver, 5 X 5 MM, ROHS COMPLIANT, MLPQ-20 | Melexis Microelectronic Integrated Systems | DP8391AN vs MLX80001KLQD |
MC68835FA | DATACOM, ETHERNET TRANSCEIVER, PQFP64, 10 X 10 MM, POWER, PLASTIC, TQFP-64 | Motorola Mobility LLC | DP8391AN vs MC68835FA |
MDQ-001M | DATACOM, ETHERNET TRANSCEIVER, DMA14, MODULE-14 | Halo Electronics Inc | DP8391AN vs MDQ-001M |
AM79C982-8JCT | Ethernet Transceiver, PQCC84, PLASTIC, LCC-84 | AMD | DP8391AN vs AM79C982-8JCT |
NQ83C96 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQCC28, | LSI Corporation | DP8391AN vs NQ83C96 |