Part Details for DP83910AN by National Semiconductor Corporation
Overview of DP83910AN by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP83910AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 30 |
|
$13.5000 | Buy Now |
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, PDIP24 | 174 |
|
$11.3074 / $19.6650 | Buy Now |
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, PDIP24 | 24 |
|
$14.6250 | Buy Now |
|
Rochester Electronics | Ethernet Transceiver, PDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 241 |
|
$13.1100 / $15.4300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$20.0000 / $30.7700 | Buy Now |
Part Details for DP83910AN
DP83910AN CAD Models
DP83910AN Part Data Attributes:
|
DP83910AN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DP83910AN
National Semiconductor Corporation
Ethernet Transceiver, CMOS, PDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.915 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DP83910AN
This table gives cross-reference parts and alternative options found for DP83910AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83910AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI2C6040 | Ethernet Transceiver, 4-Trnsvr, CMOS, PQFP144, | Pericom Semiconductor Corporation | DP83910AN vs PI2C6040 |
ML4654CQ | Ethernet Transceiver, 1-Trnsvr, PQCC28, PLASTIC, LCC-28 | RF Micro Devices Inc | DP83910AN vs ML4654CQ |
PCA873F/CG/HPAS | Ethernet Transceiver, 1-Trnsvr, Bipolar, PQCC28, | Plessey Semiconductors Ltd | DP83910AN vs PCA873F/CG/HPAS |
ML6694CH | Ethernet Transceiver, 1-Trnsvr, PQFP44, 10 X 10 MM, 1 MM HEIGHT, TQFP-44 | RF Micro Devices Inc | DP83910AN vs ML6694CH |
MAR-90-6MC4 | Ethernet Transceiver, | Data Delay Devices Inc | DP83910AN vs MAR-90-6MC4 |
269144-1 | DATACOM, ETHERNET TRANSCEIVER, SFO9 | TE's AMP | DP83910AN vs 269144-1 |
NQ83C94 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQCC28, | LSI Corporation | DP83910AN vs NQ83C94 |
TCAN1043DMTTQ1 | Automotive CAN FD transceiver with flexible data-rate and wake input 14-VSON -55 to 125 | Texas Instruments | DP83910AN vs TCAN1043DMTTQ1 |
MLX80001KLQD | Ethernet Transceiver, 5 X 5 MM, ROHS COMPLIANT, MLPQ-20 | Melexis Microelectronic Integrated Systems | DP83910AN vs MLX80001KLQD |
MC68835FA | DATACOM, ETHERNET TRANSCEIVER, PQFP64, 10 X 10 MM, POWER, PLASTIC, TQFP-64 | Motorola Mobility LLC | DP83910AN vs MC68835FA |