Part Details for DP83846AVHG/NOPB by Texas Instruments
Overview of DP83846AVHG/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DP83846AVHG/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DP83846AVHG/NOPB-ND
|
DigiKey | IC TRANSCEIVER 80LQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
114 In Stock |
|
$7.9562 / $9.4900 | Buy Now |
DISTI #
926-DP83846AVHG/NOPB
|
Mouser Electronics | Ethernet ICs DsPHYTER -SGL 10/100 Ethernet Tnscvr RoHS: Compliant | 0 |
|
Order Now | |
|
Quest Components | 42 |
|
$7.4000 / $12.0000 | Buy Now | |
|
Chip1Cloud | IC TXRX ETHERNET 80LQFP | 8700 |
|
RFQ |
Part Details for DP83846AVHG/NOPB
DP83846AVHG/NOPB CAD Models
DP83846AVHG/NOPB Part Data Attributes
|
DP83846AVHG/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP83846AVHG/NOPB
Texas Instruments
Single 10/100 DsPHYTER Ethernet physical layer transceiver 80-LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | 12 X 12 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, LQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
Alternate Parts for DP83846AVHG/NOPB
This table gives cross-reference parts and alternative options found for DP83846AVHG/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83846AVHG/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83846AVHG | Single 10/100 DsPHYTER Ethernet physical layer transceiver 80-LQFP | Texas Instruments | DP83846AVHG/NOPB vs DP83846AVHG |