Part Details for DP83816AVNG/NOPB by National Semiconductor Corporation
Overview of DP83816AVNG/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP83816AVNG/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | 109 |
|
RFQ |
Part Details for DP83816AVNG/NOPB
DP83816AVNG/NOPB CAD Models
DP83816AVNG/NOPB Part Data Attributes:
|
DP83816AVNG/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DP83816AVNG/NOPB
National Semiconductor Corporation
IC 1 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP144, LQFP-144, Serial IO/Communication Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Boundary Scan | NO | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; ETHERNET | |
Data Encoding/Decoding Method | NRZ; NRZI; BIPH-LEVEL(MANCHESTER) | |
Data Transfer Rate-Max | 12.5 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 140 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for DP83816AVNG/NOPB
This table gives cross-reference parts and alternative options found for DP83816AVNG/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83816AVNG/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83816AVNG/NOPB | 10/100 Mbps integrated PCI Ethernet media access controller & physical layer (MacPhyter-II) 144-LQFP 0 to 70 | Texas Instruments | DP83816AVNG/NOPB vs DP83816AVNG/NOPB |
DP83816AVNG | 10/100 Mbps integrated PCI Ethernet media access controller & physical layer (MacPhyter-II) 144-LQFP 0 to 70 | Texas Instruments | DP83816AVNG/NOPB vs DP83816AVNG |
DP83816AVNG | IC 1 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP144, LQFP-144, Serial IO/Communication Controller | National Semiconductor Corporation | DP83816AVNG/NOPB vs DP83816AVNG |