Part Details for DP83816AVNG by National Semiconductor Corporation
Overview of DP83816AVNG by National Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DP83816AVNG/NOPB | Texas Instruments | 10/100 Mb/s Integrated PCI Eth Media Access Cntllr and Phys Layer (MacPhyter-II) 144-LQFP 0 to 70 | |
DP83816AVNG-EX/NOPB | Texas Instruments | 10/100 Mb/s Integrated PCI Ethernet Media Access Controller and Physical Layer (MacPhyter-II)Extend 144-LQFP 0 to 0 | |
DP83816AVNG | Texas Instruments | 10/100 Mb/s Integrated PCI Eth Media Access Cntllr and Phys Layer (MacPhyter-II) 144-LQFP 0 to 70 |
Price & Stock for DP83816AVNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DP83816AVNG-ND
|
DigiKey | LAN CONTROLLER, 1 CHANNEL(S) Min Qty: 31 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
296 In Stock |
|
$9.7800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 236 |
|
$4.3987 / $7.6500 | Buy Now |
|
Bristol Electronics | 117 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | LAN Node Controller, 144 Pin, QFP | 188 |
|
$6.1200 / $10.2000 | Buy Now |
|
Quest Components | LAN Node Controller, 144 Pin, QFP | 105 |
|
$11.9700 / $15.3900 | Buy Now |
|
Rochester Electronics | DP83816 10/100 Mbps integrated PCI Ethernet media access controller & physical layer (MacPhyter-II) RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 718 |
|
$8.3900 / $9.8700 | Buy Now |
|
ComSIT USA | 10/100 MEGA BITS/SEC INTEGRATED PCI ETHERNET MEDIA ACCESS CONTROLLER AND PHYSICAL LAYER (MACPHYTER-II) LAN Controller, 1 Channel(s), 12.5MBps, CMOS, PQFP144 RoHS: Compliant |
|
|
RFQ | |
|
Win Source Electronics | LAN CONTROLLER, 1 CHANNEL(S) | 760 |
|
$8.4790 / $12.7180 | Buy Now |
Part Details for DP83816AVNG
DP83816AVNG CAD Models
DP83816AVNG Part Data Attributes
|
DP83816AVNG
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DP83816AVNG
National Semiconductor Corporation
IC 1 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP144, LQFP-144, Serial IO/Communication Controller
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LQFP-144 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Boundary Scan | NO | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; ETHERNET | |
Data Encoding/Decoding Method | NRZ; NRZI; BIPH-LEVEL(MANCHESTER) | |
Data Transfer Rate-Max | 12.5 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 140 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for DP83816AVNG
This table gives cross-reference parts and alternative options found for DP83816AVNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83816AVNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83816AVNG/NOPB | 10/100 Mbps integrated PCI Ethernet media access controller & physical layer (MacPhyter-II) 144-LQFP 0 to 70 | Texas Instruments | DP83816AVNG vs DP83816AVNG/NOPB |
DP83816AVNG | 10/100 Mbps integrated PCI Ethernet media access controller & physical layer (MacPhyter-II) 144-LQFP 0 to 70 | Texas Instruments | DP83816AVNG vs DP83816AVNG |