-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IEEE 1588 precision-time protocol (PTP) Ethernet PHY transceiver with smaller form factor 48-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44645-2-ND
|
DigiKey | IC TRANSCEIVER 1/1 48WQFN Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.1777 | Buy Now |
DISTI #
926-DP83630SQX/NOPB
|
Mouser Electronics | Ethernet ICs IEEE 1588 precision-time protocol (PTP) Ethernet PHY transceiver with smaller form factor 48-WQFN -40 to 85 RoHS: Compliant | 1980 |
|
$6.0700 / $11.1200 | Buy Now |
|
Ameya Holding Limited | TXRX PHY IEEE 1PORT 1588 48WQFN | 126805 |
|
RFQ | |
|
Win Source Electronics | IC TXRX ETHERNET 48WQFN | 2511 |
|
$7.0420 / $10.5630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DP83630SQX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP83630SQX/NOPB
Texas Instruments
IEEE 1588 precision-time protocol (PTP) Ethernet PHY transceiver with smaller form factor 48-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE 1588 | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for DP83630SQX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83630SQX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DIX4192TPFBRQ1 | Automotive Integrated Digital Audio Interface Receiver and Transmitter 48-TQFP -40 to 105 | Texas Instruments | DP83630SQX/NOPB vs DIX4192TPFBRQ1 |
MAX9321AEUA-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, MICRO MAX-8 | Maxim Integrated Products | DP83630SQX/NOPB vs MAX9321AEUA-T |
DIX4192IPFBT | LINE TRANSCEIVER, PQFP48, PLASTIC, TQFP-48 | Texas Instruments | DP83630SQX/NOPB vs DIX4192IPFBT |
MAX9321AEUA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, MICRO MAX-8 | Maxim Integrated Products | DP83630SQX/NOPB vs MAX9321AEUA+ |
DIX4192IPFB | Digital Audio Interface Transceiver 48-TQFP -40 to 85 | Texas Instruments | DP83630SQX/NOPB vs DIX4192IPFB |
DIX4192IPFBG4 | Digital Audio Interface Transceiver 48-TQFP -40 to 85 | Texas Instruments | DP83630SQX/NOPB vs DIX4192IPFBG4 |
DIX4192IPFBRQ1 | Automotive Integrated Digital Audio Interface Receiver and Transmitter 48-TQFP -40 to 85 | Texas Instruments | DP83630SQX/NOPB vs DIX4192IPFBRQ1 |