-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IEEE 1588 precision-time protocol (PTP) Ethernet PHY transceiver with smaller form factor 48-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH1499
|
Newark | Ic, Transceiver, Phyter, Ieee, 48Llp, Data Rate:100Mbps, Ethernet Type:Ieee 1588, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Controller Ic Case Style:Llp, No. Of Pins:48Pins, Ic Interface Type:Mii, Rmii, Operating Temperature Rohs Compliant: Yes |Texas Instruments DP83630SQE/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
DP83630SQE/NOPBCT-ND
|
DigiKey | IC TRANSCEIVER 1/1 48WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1316 In Stock |
|
$7.5223 / $12.3300 | Buy Now |
DISTI #
926-DP83630SQE/NOPB
|
Mouser Electronics | Ethernet ICs PHYTER-IEEE 1588 Protocol Transceiver RoHS: Compliant | 1210 |
|
$7.2600 / $11.7900 | Buy Now |
DISTI #
DP83630SQE/NOPB
|
TME | IC: interface, transceiver, Ethernet,MDC,MDIO,MII,RMII, WQFN48 Min Qty: 1 | 0 |
|
$9.9700 / $14.7000 | RFQ |
|
Ameya Holding Limited | IC, transceiver, Ethernet transceiver, WQFN48, 3÷3.6VDC | 63134 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 252 |
|
RFQ | |
|
LCSC | WQFN-48-EP(7x7) Ethernet Transceivers ROHS | 3 |
|
$9.3236 / $11.4670 | Buy Now |
|
Win Source Electronics | IC TXRX ETHERNET 48WQFN / PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin WQFN EP T/R | 2544 |
|
$7.0420 / $10.5630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DP83630SQE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP83630SQE/NOPB
Texas Instruments
IEEE 1588 precision-time protocol (PTP) Ethernet PHY transceiver with smaller form factor 48-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE 1588 | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for DP83630SQE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83630SQE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83630SQX/NOPB | IEEE 1588 precision-time protocol (PTP) Ethernet PHY transceiver with smaller form factor 48-WQFN -40 to 85 | Texas Instruments | DP83630SQE/NOPB vs DP83630SQX/NOPB |