Part Details for DP8311MWC by National Semiconductor Corporation
Overview of DP8311MWC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DP8311MWC
DP8311MWC CAD Models
DP8311MWC Part Data Attributes:
|
DP8311MWC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DP8311MWC
National Semiconductor Corporation
IC 0.1 A LATCH BASED PRPHL DRVR, UUC20, WAFER, Peripheral Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE, WAFER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 8 | |
Interface IC Type | LATCH BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-XUUC-N20 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.1 A | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | WAFER | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Turn-off Time | 0.06 µs | |
Turn-on Time | 0.1 µs |