Datasheets
DP5Z4MX16PJ3-20C by:

Flash Module, 4MX16, 200ns, CQCC48, HERMETIC SEALED, CERAMIC, J LEADED, MODULE, SLCC-48

Part Details for DP5Z4MX16PJ3-20C by Twilight Technology Inc

Overview of DP5Z4MX16PJ3-20C by Twilight Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Part Details for DP5Z4MX16PJ3-20C

DP5Z4MX16PJ3-20C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DP5Z4MX16PJ3-20C Part Data Attributes:

DP5Z4MX16PJ3-20C Twilight Technology Inc
Buy Now Datasheet
Compare Parts:
DP5Z4MX16PJ3-20C Twilight Technology Inc Flash Module, 4MX16, 200ns, CQCC48, HERMETIC SEALED, CERAMIC, J LEADED, MODULE, SLCC-48
Pbfree Code No
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TWILIGHT TECHNOLOGY INC
Part Package Code LCC
Package Description AQCCJ, LDCC48,.51X.88
Pin Count 48
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 200 ns
Data Polling NO
JESD-30 Code R-CQCC-J48
Memory Density 67108864 bit
Memory IC Type FLASH MODULE
Memory Width 16
Number of Functions 1
Number of Sectors/Size 64
Number of Terminals 48
Number of Words 4194304 words
Number of Words Code 4000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 4MX16
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code AQCCJ
Package Equivalence Code LDCC48,.51X.88
Package Shape RECTANGULAR
Package Style CHIP CARRIER, PIGGYBACK
Page Size 64 words
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 5 V
Qualification Status Not Qualified
Seated Height-Max 10.3886 mm
Sector Size 64K
Standby Current-Max 0.0008 A
Supply Current-Max 0.17 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Toggle Bit NO
Type NOR TYPE

Alternate Parts for DP5Z4MX16PJ3-20C

This table gives cross-reference parts and alternative options found for DP5Z4MX16PJ3-20C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP5Z4MX16PJ3-20C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DP5Z4MX16PJ3-20B Flash Module, 4MX16, 200ns, CQCC48, HERMETIC SEALED, CERAMIC, J LEADED, MODULE, SLCC-48 B&B Electronics Manufacturing Company DP5Z4MX16PJ3-20C vs DP5Z4MX16PJ3-20B
DP5Z4MX16PJ3-20C Flash Module, 4MX16, 200ns, CQCC48, HERMETIC SEALED, CERAMIC, J LEADED, MODULE, SLCC-48 B&B Electronics Manufacturing Company DP5Z4MX16PJ3-20C vs DP5Z4MX16PJ3-20C
DP5Z4MX16PJ3-20I Flash Module, 4MX16, 200ns, CQCC48, HERMETIC SEALED, CERAMIC, J LEADED, MODULE, SLCC-48 Twilight Technology Inc DP5Z4MX16PJ3-20C vs DP5Z4MX16PJ3-20I
DP5Z4MX16PJ3-20I Flash Module, 4MX16, 200ns, CQCC48, HERMETIC SEALED, CERAMIC, J LEADED, MODULE, SLCC-48 B&B Electronics Manufacturing Company DP5Z4MX16PJ3-20C vs DP5Z4MX16PJ3-20I
DP5Z4MX16PJ3-20M Flash Module, 4MX16, 200ns, CQCC48, HERMETIC SEALED, CERAMIC, J LEADED, MODULE, SLCC-48 Twilight Technology Inc DP5Z4MX16PJ3-20C vs DP5Z4MX16PJ3-20M
DP5Z4MX16PJ3-20B Flash Module, 4MX16, 200ns, CQCC48, HERMETIC SEALED, CERAMIC, J LEADED, MODULE, SLCC-48 Twilight Technology Inc DP5Z4MX16PJ3-20C vs DP5Z4MX16PJ3-20B
Part Number Description Manufacturer Compare
DPZ4MW16NJ3-10B Flash Module, 4MX16, 100ns, CQCC48, MODULE, HERMETIC SEALED, J LEAD, SLCC-48 B&B Electronics Manufacturing Company DP5Z4MX16PJ3-20C vs DPZ4MW16NJ3-10B
DPZ4MW16NJ3-15C Flash Module, 4MX16, 150ns, CQCC48, MODULE, HERMETIC SEALED, J LEAD, SLCC-48 B&B Electronics Manufacturing Company DP5Z4MX16PJ3-20C vs DPZ4MW16NJ3-15C
DP5Z4MW16PJ3-15M Flash, 4MX16, 150ns, J LEAD, SLCC-48 Twilight Technology Inc DP5Z4MX16PJ3-20C vs DP5Z4MW16PJ3-15M
DP5Z4MX16PJ3-12B Flash Module, 4MX16, 120ns, CQCC48, HERMETIC SEALED, CERAMIC, J LEADED, MODULE, SLCC-48 B&B Electronics Manufacturing Company DP5Z4MX16PJ3-20C vs DP5Z4MX16PJ3-12B
DP5Z4MX16PJ3-20I Flash Module, 4MX16, 200ns, CQCC48, HERMETIC SEALED, CERAMIC, J LEADED, MODULE, SLCC-48 B&B Electronics Manufacturing Company DP5Z4MX16PJ3-20C vs DP5Z4MX16PJ3-20I
DP5Z4MW16PJ3-15I Flash, 4MX16, 150ns, J LEAD, SLCC-48 Twilight Technology Inc DP5Z4MX16PJ3-20C vs DP5Z4MW16PJ3-15I
DP5Z4MW16PJ3-20M Flash, 4MX16, 200ns, J LEAD, SLCC-48 Twilight Technology Inc DP5Z4MX16PJ3-20C vs DP5Z4MW16PJ3-20M
DPZ4MW16NJ3-90C Flash Module, 4MX16, 90ns, CQCC48, MODULE, HERMETIC SEALED, J LEAD, SLCC-48 B&B Electronics Manufacturing Company DP5Z4MX16PJ3-20C vs DPZ4MW16NJ3-90C
DPZ4MW16NJ3-10M Flash Module, 4MX16, 100ns, CQCC48, MODULE, HERMETIC SEALED, J LEAD, SLCC-48 B&B Electronics Manufacturing Company DP5Z4MX16PJ3-20C vs DPZ4MW16NJ3-10M
DPZ4MW16NJ3-12C Flash Module, 4MX16, 120ns, CQCC48, MODULE, HERMETIC SEALED, J LEAD, SLCC-48 B&B Electronics Manufacturing Company DP5Z4MX16PJ3-20C vs DPZ4MW16NJ3-12C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DP5Z4MX16PJ3-20C by Twilight Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DP5Z4MX16PJ3-20C by Twilight Technology Inc

  • Please alert me when DP5Z4MX16PJ3-20C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DP5Z4MX16PJ3-20C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DP5Z4MX16PJ3-20C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DP5Z4MX16PJ3-20C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DP5Z4MX16PJ3-20C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DP5Z4MX16PJ3-20C by Twilight Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: