DNRL-09PCB1A-G30
Keltron Connector Company
Description: D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle

Overview of DNRL-09PCB1A-G30 by Keltron Connector Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
67273-G30 Amphenol Communications Solutions 67273-G30-VERTICAL DR GUIDE PIN HEADER

CAD Models for DNRL-09PCB1A-G30 by Keltron Connector Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DNRL-09PCB1A-G30 by Keltron Connector Company

DNRL-09PCB1A-G30
Keltron Connector Company
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
KELTRON CONNECTOR CO
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
FOOTPRINT,.590"
Body Breadth
0.496 inch
Body Depth
0.752 inch
Body Length
0.984 inch
Body/Shell Style
RECEPTACLE
Contact Finish Mating
AU ON NI
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mounting Option 1
#4-40
Mounting Option 2
CLINCH NUT
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8448 mm
Plating Thickness
30u inch
Rated Current (Signal)
5 A
Shell Finish
TIN
Shell Material
STEEL
Terminal Length
0.138 inch
Terminal Pitch
2.7686 mm
Termination Type
SOLDER
Total Number of Contacts
9
Want to compare parts?
  1. DNRL-09PCB1A-G30
    Keltron Connector Company
    D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle
    VS

Alternate Parts for DNRL-09PCB1A-G30

This table gives cross-reference parts and alternative options found for DNRL-09PCB1A-G30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DNRL-09PCB1A-G30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DNRL-09PCB1B-SG30 D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle Keltron Connector Company DNRL-09PCB1A-G30 vs DNRL-09PCB1B-SG30
DE09PL2330 D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle Adam Technologies Inc DNRL-09PCB1A-G30 vs DE09PL2330
617-Y009-P-AJ-1-21 D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, Amphenol Corporation DNRL-09PCB1A-G30 vs 617-Y009-P-AJ-1-21
DNR-09PCJL-G30 D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle Keltron Connector Company DNRL-09PCB1A-G30 vs DNR-09PCJL-G30
DNRL-09PCB1A-SG30 D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle Keltron Connector Company DNRL-09PCB1A-G30 vs DNRL-09PCB1A-SG30
DNR-09PCL-G30 D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle Keltron Connector Company DNRL-09PCB1A-G30 vs DNR-09PCL-G30
DMPZT09RB07TG D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle Eaton Corporation DNRL-09PCB1A-G30 vs DMPZT09RB07TG
DNRL-09PCJB2B-G30 D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle Keltron Connector Company DNRL-09PCB1A-G30 vs DNRL-09PCJB2B-G30
DNR-09PCL-SG30 D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle Keltron Connector Company DNRL-09PCB1A-G30 vs DNR-09PCL-SG30
DMPZT09RB05CG D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle Eaton Corporation DNRL-09PCB1A-G30 vs DMPZT09RB05CG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DNRL-09PCB1A-G30 by Keltron Connector Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DNRL-09PCB1A-G30 by Keltron Connector Company

Select Manufacturer
Which Manufacturer of DNRL-09PCB1A-G30 would you like to use for your alert(s)?
  • Please alert me when DNRL-09PCB1A-G30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DNRL-09PCB1A-G30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DNRL-09PCB1A-G30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DNRL-09PCB1A-G30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DNRL-09PCB1A-G30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DNRL-09PCB1A-G30 by Keltron Connector Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: