Part Details for DNR-09PCL-SG30 by Keltron Connector Company
Overview of DNR-09PCL-SG30 by Keltron Connector Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD1955ARSZRL | Analog Devices | 24 Bit 192kHZ DAC 123 Db DNR w | |
AD1955ARSZ | Analog Devices | 24 Bit 192kHZ DAC 123 Db DNR w |
Part Details for DNR-09PCL-SG30
DNR-09PCL-SG30 CAD Models
DNR-09PCL-SG30 Part Data Attributes
|
DNR-09PCL-SG30
Keltron Connector Company
Buy Now
Datasheet
|
Compare Parts:
DNR-09PCL-SG30
Keltron Connector Company
D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KELTRON CONNECTOR CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | FOOTPRINT,.318" | |
Body Breadth | 0.492 inch | |
Body Depth | 0.488 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for DNR-09PCL-SG30
This table gives cross-reference parts and alternative options found for DNR-09PCL-SG30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DNR-09PCL-SG30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DNRL-09PCB1B-SG30 | D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Keltron Connector Company | DNR-09PCL-SG30 vs DNRL-09PCB1B-SG30 |
DE09PL2330 | D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Adam Technologies Inc | DNR-09PCL-SG30 vs DE09PL2330 |
617-Y009-P-AJ-1-21 | D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Corporation | DNR-09PCL-SG30 vs 617-Y009-P-AJ-1-21 |
DNR-09PCJL-G30 | D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Keltron Connector Company | DNR-09PCL-SG30 vs DNR-09PCJL-G30 |
DNRL-09PCB1A-SG30 | D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Keltron Connector Company | DNR-09PCL-SG30 vs DNRL-09PCB1A-SG30 |
DNR-09PCL-G30 | D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Keltron Connector Company | DNR-09PCL-SG30 vs DNR-09PCL-G30 |
DMPZT09RB07TG | D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Eaton Corporation | DNR-09PCL-SG30 vs DMPZT09RB07TG |
DNRL-09PCJB2B-G30 | D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Keltron Connector Company | DNR-09PCL-SG30 vs DNRL-09PCJB2B-G30 |
DMPZT09RB05CG | D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Eaton Corporation | DNR-09PCL-SG30 vs DMPZT09RB05CG |
DNRL-09PJB2B-SG30 | D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Keltron Connector Company | DNR-09PCL-SG30 vs DNRL-09PJB2B-SG30 |