Drivers And Interfaces
DN7Q24TTEB
KOA Speer Electronics Inc
Description: Diode Termination Array, PDSO24, ROHS COMPLIANT, QSOP-24

Overview of DN7Q24TTEB by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for DN7Q24TTEB by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # DN7Q24TTEB
TTI ESD Protection Diodes / TVS Diodes DIODE ESD PROT RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel Americas - 5000
In Stock
  • 2,500 $2.3300
$2.3300 Buy Now
DISTI # C1S413111271629
Chip1Stop Diode Terminator Network 24-Pin QSOP T/R RoHS: Compliant pbFree: Yes 5
  • 1 $2.5200
$2.5200 Buy Now

CAD Models for DN7Q24TTEB by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DN7Q24TTEB by KOA Speer Electronics Inc

DN7Q24TTEB
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Part Package Code
SOIC
Package Description
QSOP-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
KOA Speer
Differential Output
NO
Interface IC Type
DIODE BUS TERMINATION ARRAY
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e3
Length
8.66 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Signal Lines
18
Number of Terminals
24
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.8 mm
Surface Mount
YES
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Width
5.99 mm
Want to compare parts?
  1. DN7Q24TTEB
    KOA Speer Electronics Inc
    Diode Termination Array, PDSO24, ROHS COMPLIANT, QSOP-24
    VS

Related Parts for DN7Q24TTEB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DN7Q24TTEB by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DN7Q24TTEB by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of DN7Q24TTEB would you like to use for your alert(s)?
  • Please alert me when DN7Q24TTEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DN7Q24TTEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DN7Q24TTEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DN7Q24TTEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DN7Q24TTEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DN7Q24TTEB by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: