-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 16uH, 1 Element, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-DMT1-16-6.7L
|
Mouser Electronics | Power Inductors - Leaded 16uH Unshld 6.7A 20mOhms RoHS: Compliant | 2 |
|
$5.9200 / $12.9900 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 16UH, 1 ELEMENT | 118 |
|
$5.3280 / $13.3200 | Buy Now |
|
Coilcraft Direct | Power choke, toroid, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 851 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMT1-16-6.7L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DMT1-16-6.7L
Coilcraft Inc
General Purpose Inductor, 16uH, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Construction | Rectangular | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 16 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 1.32 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 27.9 mm | |
Package Length | 33 mm | |
Package Style | PCB Mount | |
Package Width | 17.8 mm | |
Rated Current-Max | 6.7 A | |
Self Resonance Frequency | 16.6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01575 MHz |
This table gives cross-reference parts and alternative options found for DMT1-16-6.7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMT1-16-6.7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMT1-16-6.7 | General Purpose Inductor, 16uH, 1 Element, 70, DIP-3 | Coilcraft Inc | DMT1-16-6.7L vs DMT1-16-6.7 |