DMT1-16-6.7L
vs
DMT1-16-6.7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Samacsys Manufacturer
COILCRAFT
Construction
Rectangular
Plastic Housing
DC Resistance
0.02 Ω
0.02 Ω
Inductance-Nom (L)
16 µH
16 µH
Inductor Application
RF INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
e0
Lead Diameter
1.32 mm
1.37 mm
Number of Functions
1
1
Number of Terminals
2
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
27.9 mm
27.9 mm
Package Length
33 mm
33 mm
Package Style
PCB Mount
PCB Mount
Package Width
17.8 mm
17.8 mm
Rated Current-Max
6.7 A
6.7 A
Self Resonance Frequency
16.6 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Finish
Tin/Silver (Sn/Ag)
Tin/Lead (Sn/Pb)
Terminal Placement
RADIAL
DUAL IN-LINE
Terminal Shape
WIRE
WIRE
Test Frequency
0.01575 MHz
0.01575 MHz
Base Number Matches
1
2
Package Description
70
Lead Length
4.57 mm
Special Feature
INDUCTANCE MEASURED AT RATED CURRENT