Part Details for DMP3056L-13 by Diodes Incorporated
Overview of DMP3056L-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DMP3056L-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMP3056L-13DI-ND
|
DigiKey | MOSFET P-CH 30V 4.3A SOT23 Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0866 / $0.0945 | Buy Now |
DISTI #
DMP3056L-13
|
Avnet Americas | MOSFET BVDSS: 25V~30V SOT23 T&R 10K - Tape and Reel (Alt: DMP3056L-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0717 / $0.0847 | Buy Now |
DISTI #
621-DMP3056L-13
|
Mouser Electronics | MOSFET 30V P-Ch Enh Mode 50mOhm -10Vgs -4.3A RoHS: Compliant | 9832 |
|
$0.0990 / $0.4100 | Buy Now |
DISTI #
DMP3056L-13
|
Avnet Asia | MOSFET BVDSS: 25V~30V SOT23 T&R 10K (Alt: DMP3056L-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DMP3056L-13
|
Avnet Silica | MOSFET BVDSS: 25V~30V SOT23 T&R 10K (Alt: DMP3056L-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DMP3056L-13
DMP3056L-13 CAD Models
DMP3056L-13 Part Data Attributes
|
DMP3056L-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMP3056L-13
Diodes Incorporated
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 4.3 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for DMP3056L-13
This table gives cross-reference parts and alternative options found for DMP3056L-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMP3056L-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT9435-S08-R | Power Field-Effect Transistor, 4.2A I(D), 30V, 0.05ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | Unisonic Technologies Co Ltd | DMP3056L-13 vs UT9435-S08-R |
UT9435G-TN3-R | Power Field-Effect Transistor, 4.2A I(D), 30V, 0.05ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | DMP3056L-13 vs UT9435G-TN3-R |
UT9435G-AB3-R | Power Field-Effect Transistor, 4.2A I(D), 30V, 0.05ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | DMP3056L-13 vs UT9435G-AB3-R |
UT3401G-AE3-R | Power Field-Effect Transistor, 4.2A I(D), 30V, 0.05ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | DMP3056L-13 vs UT3401G-AE3-R |
UT9435L-TN3-R | Power Field-Effect Transistor, 4.2A I(D), 30V, 0.05ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | DMP3056L-13 vs UT9435L-TN3-R |
RSS040P03TB | Power Field-Effect Transistor, 4A I(D), 30V, 0.058ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | ROHM Semiconductor | DMP3056L-13 vs RSS040P03TB |
UT9435L-S08-R | Power Field-Effect Transistor, 4.2A I(D), 30V, 0.05ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | Unisonic Technologies Co Ltd | DMP3056L-13 vs UT9435L-S08-R |
DMP3056L-7 | Power Field-Effect Transistor, | Diodes Incorporated | DMP3056L-13 vs DMP3056L-7 |
UT2305AG-AE3-R | Power Field-Effect Transistor, 4.2A I(D), 30V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | DMP3056L-13 vs UT2305AG-AE3-R |
SSF3341 | Power Field-Effect Transistor, 4.2A I(D), 30V, 0.05ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-3 | Suzhou Good-Ark Electronics Co Ltd | DMP3056L-13 vs SSF3341 |