-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3804
|
Newark | Mosfet, P-Ch, -30V, -4.3A, Sot23, Channel Type:P Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:4.3A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.1V Rohs Compliant: Yes |Diodes Inc. DMP3056L-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2498 |
|
$0.1250 | Buy Now |
DISTI #
07AH3805
|
Newark | Mosfet, P-Ch, -30V, -4.3A, Sot23, Transistor Polarity:P Channel, Continuous Drain Current Id:-4.3A, Drain Source Voltage Vds:-30V, On Resistance Rds(On):0.035Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-2.1V, Power Rohs Compliant: Yes |Diodes Inc. DMP3056L-7 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1210 | Buy Now |
DISTI #
DMP3056L-7DICT-ND
|
DigiKey | MOSFET P-CH 30V 4.3A SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
102505 In Stock |
|
$0.0866 / $0.3900 | Buy Now |
DISTI #
DMP3056L-7
|
Avnet Americas | Trans MOSFET P-CH 30V 4.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: DMP3056L-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 522000 |
|
$0.0558 / $0.0659 | Buy Now |
DISTI #
07AH3804
|
Avnet Americas | Trans MOSFET P-CH 30V 4.3A 3-Pin SOT-23 T/R - Cut Tape Product (Alt: 07AH3804) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Cut Tape | 0 |
|
RFQ | |
DISTI #
621-DMP3056L-7
|
Mouser Electronics | MOSFET 30V P-Ch Enh Mode 50mOhm -10Vgs -4.3A RoHS: Compliant | 82359 |
|
$0.0990 / $0.4100 | Buy Now |
|
Future Electronics | DMP3056L Series 30 V 4.3 A P-Channel Enhancement Mode Mosfet - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 81000Reel |
|
$0.0821 / $0.0910 | Buy Now |
|
Future Electronics | DMP3056L Series 30 V 4.3 A P-Channel Enhancement Mode Mosfet - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0725 / $0.0803 | Buy Now |
|
Bristol Electronics | Min Qty: 11 | 1640 |
|
$0.0975 / $0.4875 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 4.3A I(D), 30V, 0.05OHM, 1-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 1312 |
|
$0.1300 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMP3056L-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMP3056L-7
Diodes Incorporated
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 4.3 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for DMP3056L-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMP3056L-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT9435-S08-R | Power Field-Effect Transistor, 4.2A I(D), 30V, 0.05ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | Unisonic Technologies Co Ltd | DMP3056L-7 vs UT9435-S08-R |
UT9435G-TN3-R | Power Field-Effect Transistor, 4.2A I(D), 30V, 0.05ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | DMP3056L-7 vs UT9435G-TN3-R |
UT9435G-AB3-R | Power Field-Effect Transistor, 4.2A I(D), 30V, 0.05ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | DMP3056L-7 vs UT9435G-AB3-R |
UT3401G-AE3-R | Power Field-Effect Transistor, 4.2A I(D), 30V, 0.05ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | DMP3056L-7 vs UT3401G-AE3-R |
UT9435L-TN3-R | Power Field-Effect Transistor, 4.2A I(D), 30V, 0.05ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | DMP3056L-7 vs UT9435L-TN3-R |
RSS040P03TB | Power Field-Effect Transistor, 4A I(D), 30V, 0.058ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | ROHM Semiconductor | DMP3056L-7 vs RSS040P03TB |
DMP3056L-13 | Power Field-Effect Transistor, | Diodes Incorporated | DMP3056L-7 vs DMP3056L-13 |
UT9435L-S08-R | Power Field-Effect Transistor, 4.2A I(D), 30V, 0.05ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | Unisonic Technologies Co Ltd | DMP3056L-7 vs UT9435L-S08-R |
UT2305AG-AE3-R | Power Field-Effect Transistor, 4.2A I(D), 30V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | DMP3056L-7 vs UT2305AG-AE3-R |
SSF3341 | Power Field-Effect Transistor, 4.2A I(D), 30V, 0.05ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-3 | Suzhou Good-Ark Electronics Co Ltd | DMP3056L-7 vs SSF3341 |