Part Details for DMP3010LPS-13 by Diodes Incorporated
Overview of DMP3010LPS-13 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMP3010LPS-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMP3010LPS-13DICT-ND
|
DigiKey | MOSFET P-CH 30V 14.5A PWRDI5060 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2250 In Stock |
|
$0.3937 / $1.2500 | Buy Now |
DISTI #
DMP3010LPS-13
|
Avnet Americas | Trans MOSFET P-CH 30V 36A 8-Pin PowerDI T/R - Tape and Reel (Alt: DMP3010LPS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
DMP3010LPS-13
|
Avnet Silica | Trans MOSFET P-CH 30V 36A 8-Pin PowerDI T/R (Alt: DMP3010LPS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | MOSFET P-CH 30V 14.5A PWRDI5060 | 4694 |
|
$0.3755 / $0.5367 | Buy Now |
|
LCSC | 30V 36A 14.37W 7.5m10V10A 1.1V250uA 1 Piece P-Channel TDFN-8(5.2x5.9) MOSFETs ROHS | 4694 |
|
$0.3911 / $0.5591 | Buy Now |
|
MacroQuest Electronics | STOCK | 5000 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.5300 | Buy Now |
|
Win Source Electronics | MOSFET P-CH 30V 14.5A POWERDI | 12200 |
|
$0.2430 / $0.3640 | Buy Now |
Part Details for DMP3010LPS-13
DMP3010LPS-13 CAD Models
DMP3010LPS-13 Part Data Attributes
|
DMP3010LPS-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMP3010LPS-13
Diodes Incorporated
Buffer/Inverter Based MOSFET Driver, PDSO8, GREEN, PLASTIC, PACKAGE-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.1 mm |