DME3927-101
Description: Mixer Diode, Medium Barrier, C Band, Silicon, GREEN, CERAMIC PACKAGE-4

Overview of DME3927-101 by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DME3927-101 by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DME3927-101 by Skyworks Solutions Inc

DME3927-101
Skyworks Solutions Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Package Description
GREEN, CERAMIC PACKAGE-4
Pin Count
4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.60
Additional Feature
HIGH RELIABILITY
Configuration
RING, 4 ELEMENTS
Diode Capacitance-Max
0.5 pF
Diode Element Material
SILICON
Diode Type
MIXER DIODE
Frequency Band
C BAND
JESD-30 Code
R-CUUC-N4
Moisture Sensitivity Level
1
Number of Elements
4
Number of Terminals
4
Operating Frequency-Max
6 GHz
Operating Temperature-Max
150 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.075 W
Pulsed Input Power-Max
0.075 W
Qualification Status
Not Qualified
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
NO LEAD
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
40
Type of Schottky Barrier
MEDIUM BARRIER
Want to compare parts?
  1. DME3927-101
    Skyworks Solutions Inc
    Mixer Diode, Medium Barrier, C Band, Silicon, GREEN, CERAMIC PACKAGE-4
    VS

Alternate Parts for DME3927-101

This table gives cross-reference parts and alternative options found for DME3927-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DME3927-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMS3927-023LF Mixer Diode, Medium Barrier, C Band, Silicon, ROHS COMPLIANT PACKAGE-4 Skyworks Solutions Inc DME3927-101 vs SMS3927-023LF
SMS3927-099 Mixer Diode, Medium Barrier, Silicon, DIE-4 Skyworks Solutions Inc DME3927-101 vs SMS3927-099

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DME3927-101 by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DME3927-101 by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of DME3927-101 would you like to use for your alert(s)?
  • Please alert me when DME3927-101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DME3927-101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DME3927-101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DME3927-101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DME3927-101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DME3927-101 by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: