DME3927-101 vs SMS3927-023LF feature comparison

DME3927-101 Skyworks Solutions Inc

Buy Now Datasheet

SMS3927-023LF Skyworks Solutions Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC SKYWORKS SOLUTIONS INC
Package Description GREEN, CERAMIC PACKAGE-4 ROHS COMPLIANT PACKAGE-4
Pin Count 4 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Additional Feature HIGH RELIABILITY
Configuration RING, 4 ELEMENTS CROSSOVER RING, 4 ELEMENTS
Diode Capacitance-Max 0.5 pF 0.5 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
Frequency Band C BAND C BAND
JESD-30 Code R-CUUC-N4 R-PDSO-G4
Moisture Sensitivity Level 1 1
Number of Elements 4 4
Number of Terminals 4 4
Operating Frequency-Max 6 GHz
Operating Temperature-Max 150 °C 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.075 W 0.075 W
Pulsed Input Power-Max 0.075 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Type of Schottky Barrier MEDIUM BARRIER MEDIUM BARRIER
Base Number Matches 1 1
Pbfree Code Yes
Case Connection ANODE AND CATHODE
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare DME3927-101 with alternatives

Compare SMS3927-023LF with alternatives