-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.74A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8365
|
Newark | Mosfet, Dual, N/P-Ch, 20V, 1.03A Rohs Compliant: Yes |Diodes Inc. DMC2400UV-13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9425 |
|
$0.0820 / $0.4160 | Buy Now |
DISTI #
DMC2400UV-13DICT-ND
|
DigiKey | MOSFET N/P-CH 20V SOT563 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3449 In Stock |
|
$0.0469 / $0.3900 | Buy Now |
DISTI #
DMC2400UV-13
|
Avnet Americas | Trans MOSFET N/P-CH 20V 1.03A/0.7A 6-Pin SOT-563 T/R - Tape and Reel (Alt: DMC2400UV-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 980000 Factory Stock |
|
$0.0379 | Buy Now |
DISTI #
621-DMC2400UV-13
|
Mouser Electronics | MOSFETs Comp Pair Enh FET 20Vds 0.58W 37pF RoHS: Compliant | 119761 |
|
$0.0530 / $0.3900 | Buy Now |
|
Future Electronics | Trans MOSFET N/P-CH 20V 1.030A/0.7A Automotive 6-Pin SOT-563 T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0460 / $0.0505 | Buy Now |
|
Future Electronics | Trans MOSFET N/P-CH 20V 1.030A/0.7A Automotive 6-Pin SOT-563 T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0460 / $0.0505 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 1.03A I(D), 2-ELEMENT, N-CHANNEL AND P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 6552 |
|
$0.1400 / $0.8000 | Buy Now |
DISTI #
DMC2400UV-13
|
Avnet Silica | Trans MOSFET N/P-CH 20V 1.03A/0.7A 6-Pin SOT-563 T/R (Alt: DMC2400UV-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
New Advantage Corporation | Small Signal Field-Effect Tran RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMC2400UV-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMC2400UV-13
Diodes Incorporated
Small Signal Field-Effect Transistor, 0.74A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-563, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 1.03 A | |
Drain-source On Resistance-Max | 0.7 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 4.9 pF | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for DMC2400UV-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMC2400UV-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMC2450UV-13 | Small Signal Field-Effect Transistor, 0.74A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | DMC2400UV-13 vs DMC2450UV-13 |
DMC2450UV-7 | Small Signal Field-Effect Transistor, 0.74A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | DMC2400UV-13 vs DMC2450UV-7 |