DMC2450UV-7
Description: Small Signal Field-Effect Transistor, 0.74A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6

Overview of DMC2450UV-7 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for DMC2450UV-7 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 28AK8366
Newark Mosfet, Dual, N/P-Ch, 20V, 1.03A Rohs Compliant: Yes |Diodes Inc. DMC2450UV-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2840
  • 1 $0.4720
  • 10 $0.3260
  • 25 $0.2700
  • 50 $0.2130
  • 100 $0.1570
  • 250 $0.1440
  • 500 $0.1310
  • 1,000 $0.1180
$0.1180 / $0.4720 Buy Now
DISTI # DMC2450UV-7DICT-ND
DigiKey MOSFET N/P-CH 20V SOT563 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 7894
In Stock
  • 1 $0.3300
  • 10 $0.2230
  • 100 $0.1500
  • 500 $0.1160
  • 1,000 $0.1047
  • 3,000 $0.0900
  • 6,000 $0.0825
  • 9,000 $0.0786
  • 15,000 $0.0742
  • 21,000 $0.0717
  • 30,000 $0.0696
$0.0696 / $0.3300 Buy Now
DISTI # DMC2450UV-7
Avnet Americas Trans MOSFET N/P-CH 20V 1.03A/0.7A 6-Pin SOT-563 T/R - Tape and Reel (Alt: DMC2450UV-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.0541
$0.0541 Buy Now
DISTI # 621-DMC2450UV-7
Mouser Electronics MOSFETs Comp Pair Enh FET 20Vdss 12Vgss 0.45W RoHS: Compliant 475
  • 1 $0.4400
  • 10 $0.3000
  • 100 $0.1370
  • 1,000 $0.1000
  • 3,000 $0.0800
$0.0800 / $0.4400 Buy Now
DISTI # E02:0323_09136148
Arrow Electronics Trans MOSFET N/P-CH 20V 1.03A/0.74A 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2410 Europe - 6000
  • 3,000 $0.0634
$0.0634 Buy Now
DISTI # V36:1790_13884628
Arrow Electronics Trans MOSFET N/P-CH 20V 1.03A/0.74A 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2314 Americas - 6000
  • 3,000 $0.0696
$0.0696 Buy Now
DISTI # V72:2272_13884628
Arrow Electronics Trans MOSFET N/P-CH 20V 1.03A/0.74A 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 1422 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2314 Container: Cut Strips Americas - 2988
  • 1,422 $0.0798
$0.0798 Buy Now
Future Electronics Dual N/P-Channel 20/-20 V 2/5 Ohm 0.5 nC 0.45 W Silicon Mosfet - SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.0771
  • 9,000 $0.0741
  • 15,000 $0.0728
  • 30,000 $0.0710
  • 60,000 $0.0683
$0.0683 / $0.0771 Buy Now
Future Electronics Dual N/P-Channel 20/-20 V 2/5 Ohm 0.5 nC 0.45 W Silicon Mosfet - SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.0771
  • 9,000 $0.0741
  • 15,000 $0.0728
  • 30,000 $0.0710
  • 60,000 $0.0683
$0.0683 / $0.0771 Buy Now
Bristol Electronics   709
RFQ
Quest Components   12000
  • 1 $2.4930
  • 803 $0.8726
  • 1,720 $0.7479
$0.7479 / $2.4930 Buy Now
DISTI # DMC2450UV-7
TME Transistor: N/P-MOSFET, unipolar, complementary pair, 20/-20V Min Qty: 1 2995
  • 1 $0.4050
  • 10 $0.2830
  • 50 $0.1840
  • 100 $0.1540
  • 500 $0.1100
  • 1,000 $0.0990
  • 3,000 $0.0870
  • 6,000 $0.0830
  • 24,000 $0.0770
  • 75,000 $0.0750
$0.0750 / $0.4050 Buy Now
DISTI # DMC2450UV-7
Avnet Asia Trans MOSFET N/P-CH 20V 1.03A/0.7A 6-Pin SOT-563 T/R (Alt: DMC2450UV-7) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days 0
  • 6,000 $0.0553
  • 12,000 $0.0546
  • 18,000 $0.0539
  • 30,000 $0.0532
  • 60,000 $0.0519
  • 150,000 $0.0506
  • 300,000 $0.0494
$0.0494 / $0.0553 Buy Now
DISTI # DMC2450UV-7
Avnet Silica Trans MOSFET N/P-CH 20V 1.03A/0.7A 6-Pin SOT-563 T/R (Alt: DMC2450UV-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 9000
Buy Now
LCSC 20V 480m200mA5V 450mW 900mV250uA 1 N-Channel + 1 P-Channel SOT-563 MOSFETs ROHS 18
  • 5 $0.0797
  • 50 $0.0648
  • 150 $0.0574
  • 500 $0.0518
  • 3,000 $0.0474
  • 6,000 $0.0451
$0.0451 / $0.0797 Buy Now
New Advantage Corporation SOT563/COMPLEMENTARY PAIR ENHANCEMENT MODE MOSFET RoHS: Compliant Min Qty: 1 Package Multiple: 3000 9000
  • 3,000 $0.0957
  • 9,000 $0.0886
$0.0886 / $0.0957 Buy Now
Win Source Electronics COMPLEMENTARY PAIR ENHANCEMENT MODE MOSFET 29981
  • 22 $2.3290
  • 53 $1.9110
  • 82 $1.8510
  • 112 $1.7910
  • 145 $1.7320
  • 194 $1.5530
$1.5530 / $2.3290 Buy Now

CAD Models for DMC2450UV-7 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DMC2450UV-7 by Diodes Incorporated

DMC2450UV-7
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
SOT-563, 6 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
ESD PROTECTED
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
20 V
Drain Current-Max (ID)
1.03 A
Drain-source On Resistance-Max
0.7 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-F6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
6
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL AND P-CHANNEL
Power Dissipation-Max (Abs)
1 W
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. DMC2450UV-7
    Diodes Incorporated
    Small Signal Field-Effect Transistor, 0.74A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6
    VS

Alternate Parts for DMC2450UV-7

This table gives cross-reference parts and alternative options found for DMC2450UV-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMC2450UV-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DMC2450UV-13 Small Signal Field-Effect Transistor, 0.74A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 Diodes Incorporated DMC2450UV-7 vs DMC2450UV-13
Part Number Description Manufacturer Compare
DMC2450UV-13 Small Signal Field-Effect Transistor, 0.74A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 Diodes Incorporated DMC2450UV-7 vs DMC2450UV-13

Related Parts for DMC2450UV-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DMC2450UV-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DMC2450UV-7 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of DMC2450UV-7 would you like to use for your alert(s)?
  • Please alert me when DMC2450UV-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DMC2450UV-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DMC2450UV-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DMC2450UV-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DMC2450UV-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DMC2450UV-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: