Part Details for DM78C by Amprobe Test Tools
Overview of DM78C by Amprobe Test Tools
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM78C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P4116
|
Newark | Multimeter Digital Handheld, 3-3/4 Digit, Dmm Functions:Ac/Dc Voltage, Continuity, Resistance, No. Of Digits:3.75, Dmm Response Type:Average, Display Count:3200, Range Selection:Auto, Manual, Voltage Measure Dc Max:600V Rohs Compliant: Yes |Amprobe Fluke DM78C (Alternate Part Number: 0095969443364 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$62.1000 | Buy Now |
DISTI #
705-1043-ND
|
DigiKey | DMM AUTO-RANGING POCKET W/CASE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$58.6400 | Buy Now |
DISTI #
569-DM78C
|
Mouser Electronics | Digital Multimeters DIGITAL MULTI-TESTER RoHS: Compliant | 1 |
|
$58.6400 | Buy Now |
DISTI #
70102027
|
RS | DMM 130 x 77 x 18 mm 3.75 digit LCD | Amprobe DM78C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$58.0200 / $59.8100 | RFQ |
|
Onlinecomponents.com | Digital Multimeter |
14 In Stock |
|
$63.4700 / $68.9900 | Buy Now |
DISTI #
DM78C
|
TME | Digital multimeter, LCD, (3400), VAC: 0÷3.4V,34V,340V,600V Min Qty: 1 | 1 |
|
$73.2700 / $78.9100 | Buy Now |
|
Master Electronics | Digital Multimeter |
14 In Stock |
|
$63.4700 / $68.9900 | Buy Now |
DISTI #
37755.1
|
TestEquity LLC | Amprobe DM78C AC/DC Handheld Multimeter, 600 V, 3.75 Digits, Auto Ranging, Diode Test, DM7 Series | 0 |
|
$68.9900 | Buy Now |