Datasheets
DM7820AJ by:

Line Receiver, 2 Func, 1 Rcvr, BIPolar, CDIP14, HERMETIC SEALED, DIP-14

Part Details for DM7820AJ by AMD

Overview of DM7820AJ by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Part Details for DM7820AJ

DM7820AJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DM7820AJ Part Data Attributes

DM7820AJ AMD
Buy Now Datasheet
Compare Parts:
DM7820AJ AMD Line Receiver, 2 Func, 1 Rcvr, BIPolar, CDIP14, HERMETIC SEALED, DIP-14
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC
Part Package Code DIP
Package Description DIP, DIP14,.3
Pin Count 14
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Characteristics DIFFERENTIAL
Interface IC Type LINE RECEIVER
Interface Standard GENERAL PURPOSE
JESD-30 Code R-CDIP-T14
JESD-609 Code e0
Length 19.431 mm
Number of Functions 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics TOTEM-POLE
Output Low Current-Max 0.016 A
Output Polarity TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Receive Delay-Max 45 ns
Receiver Number of Bits 2
Screening Level MIL-STD-883 Class C
Seated Height-Max 5.08 mm
Supply Current-Max 14 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for DM7820AJ

This table gives cross-reference parts and alternative options found for DM7820AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM7820AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DM7820J Line Receiver, 2 Func, 1 Rcvr, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 AMD DM7820AJ vs DM7820J
DM7820JB Line Receiver, 2 Func, 1 Rcvr, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 AMD DM7820AJ vs DM7820JB
DS7820J DUAL LINE RECEIVER, CDIP14, CERAMIC, DIP-14 Texas Instruments DM7820AJ vs DS7820J
DS7820J Line Receiver, 2 Func, 1 Rcvr, BIPolar, CDIP14 National Semiconductor Corporation DM7820AJ vs DS7820J
DM7820F DUAL LINE RECEIVER, CDIP14 Philips Semiconductors DM7820AJ vs DM7820F
DM7820F IC LINE RECEIVER, CDIP14, Line Driver or Receiver NXP Semiconductors DM7820AJ vs DM7820F
Part Number Description Manufacturer Compare
DS8820AN-10 DUAL LINE RECEIVER, PDIP14 Texas Instruments DM7820AJ vs DS8820AN-10
SNJ55182J Dual Differential Line Receiver 14-CDIP -55 to 125 Texas Instruments DM7820AJ vs SNJ55182J
DS8820AN Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDIP14 Signetics DM7820AJ vs DS8820AN
DM8820J Line Receiver, 2 Func, 1 Rcvr, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 AMD DM7820AJ vs DM8820J
5962-9321101MCA IC DUAL LINE RECEIVER, CDIP14, CERAMIC, DIP-14, Line Driver or Receiver National Semiconductor Corporation DM7820AJ vs 5962-9321101MCA
DS8820AN IC LINE RECEIVER, PDIP14, Line Driver or Receiver NXP Semiconductors DM7820AJ vs DS8820AN
DM7820JB Line Receiver, 2 Func, 1 Rcvr, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 AMD DM7820AJ vs DM7820JB
DM8820AJ Line Receiver, 2 Func, 1 Rcvr, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 AMD DM7820AJ vs DM8820AJ
5962-9321101MCA Dual CMOS Compatible Differential Line Receivers 14-CDIP -55 to 125 Texas Instruments DM7820AJ vs 5962-9321101MCA
DS8820N Line Receiver, 2 Func, 1 Rcvr, BIPolar, PDIP14 National Semiconductor Corporation DM7820AJ vs DS8820N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM7820AJ by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM7820AJ by AMD

Select Manufacturer
Which Manufacturer of DM7820AJ would you like to use for your alert(s)?
  • Please alert me when DM7820AJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM7820AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM7820AJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM7820AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM7820AJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM7820AJ by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: