Part Details for DM74LS374SJ by Rochester Electronics LLC
Overview of DM74LS374SJ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74LS374SJ
DM74LS374SJ CAD Models
DM74LS374SJ Part Data Attributes
|
DM74LS374SJ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DM74LS374SJ
Rochester Electronics LLC
Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.6 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for DM74LS374SJ
This table gives cross-reference parts and alternative options found for DM74LS374SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS374SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS374DWR2 | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, PLASTIC, SOIC-20 | Rochester Electronics LLC | DM74LS374SJ vs SN74LS374DWR2 |
HD74LS374FPEL | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.5 X 12.6 MM, 1.27 PITCH, PLASTIC, SOP-20 | Renesas Electronics Corporation | DM74LS374SJ vs HD74LS374FPEL |
DM64ALS374AWM | IC ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | National Semiconductor Corporation | DM74LS374SJ vs DM64ALS374AWM |
DV74ALS374D | Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, PLASTIC, SOP-20 | avg Semiconductors | DM74LS374SJ vs DV74ALS374D |
DM74ALS374WM | Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | DM74LS374SJ vs DM74ALS374WM |
SN74ALS374ADWRE4 | Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-SOIC 0 to 70 | Texas Instruments | DM74LS374SJ vs SN74ALS374ADWRE4 |
DM74ALS374ASJX | Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, SOIC-20 | Fairchild Semiconductor Corporation | DM74LS374SJ vs DM74ALS374ASJX |
SN74ALS374ADWRG4 | Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-SOIC 0 to 70 | Texas Instruments | DM74LS374SJ vs SN74ALS374ADWRG4 |
HD74LS374FP-E | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DA | Renesas Electronics Corporation | DM74LS374SJ vs HD74LS374FP-E |
SN74LS374DW | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | NXP Semiconductors | DM74LS374SJ vs SN74LS374DW |