-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,BINARY ADDER,LS-TTL,SOP,16PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DM74LS283M
Texas Instruments
Buy Now
|
Compare Parts:
DM74LS283M
Texas Instruments
IC,BINARY ADDER,LS-TTL,SOP,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | R-PDSO-G16 | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for DM74LS283M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS283M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS283DE4 | LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, GREEN, SO-16 | Texas Instruments | DM74LS283M vs SN74LS283DE4 |
SN74LS283D | LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, PLASTIC, SOIC-16 | onsemi | DM74LS283M vs SN74LS283D |
HD74LS283RP | LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, FP-16DN | Renesas Electronics Corporation | DM74LS283M vs HD74LS283RP |
N74LS283D | Adder/Subtractor, TTL, PDSO16 | Philips Semiconductors | DM74LS283M vs N74LS283D |
T74LS283M1 | LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, MICRO, SO-16 | STMicroelectronics | DM74LS283M vs T74LS283M1 |
DM74LS283M | Adder/Subtractor, LS Series, 4-Bit, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | DM74LS283M vs DM74LS283M |
DM74LS283MX | Adder/Subtractor, LS Series, 4-Bit, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | DM74LS283M vs DM74LS283MX |
SN74LS283DRE4 | LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, GREEN, SO-16 | Texas Instruments | DM74LS283M vs SN74LS283DRE4 |
N74LS83AD | Adder/Subtractor, TTL, PDSO16 | Philips Semiconductors | DM74LS283M vs N74LS83AD |
SN74LS283DG4 | LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, GREEN, SOIC-16 | Texas Instruments | DM74LS283M vs SN74LS283DG4 |