Part Details for DM74LS169AN by Texas Instruments
Overview of DM74LS169AN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74LS169AN
DM74LS169AN CAD Models
DM74LS169AN Part Data Attributes
|
DM74LS169AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74LS169AN
Texas Instruments
LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16, PLASTIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 32 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 25 MHz |
Alternate Parts for DM74LS169AN
This table gives cross-reference parts and alternative options found for DM74LS169AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS169AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS169N | Binary Counter, Synchronous, Bidirectional, TTL, PDIP16, | AMD | DM74LS169AN vs SN74LS169N |
SN74LS669JDS | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | DM74LS169AN vs SN74LS669JDS |
SN74LS169AN | Binary Counter, Synchronous, Bidirectional, TTL, PDIP16, | Motorola Semiconductor Products | DM74LS169AN vs SN74LS169AN |
SN74LS669N | Synchronous 4-Bit Up/Down Binary Counters 16-PDIP 0 to 70 | Texas Instruments | DM74LS169AN vs SN74LS669N |
M38510/31506BEX | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP16, CERAMIC, DIP-16 | Lansdale Semiconductor Inc | DM74LS169AN vs M38510/31506BEX |
5962-01-085-4706 | IC,COUNTER,UP/DOWN,4-BIT BINARY,LS-TTL,DIP,16PIN,CERAMIC | Texas Instruments | DM74LS169AN vs 5962-01-085-4706 |
SN54LS169AJB | Binary Counter, Synchronous, Bidirectional, TTL, CDIP16, | AMD | DM74LS169AN vs SN54LS169AJB |
SN74LS169N | IC,COUNTER,UP/DOWN,4-BIT BINARY,LS-TTL,DIP,16PIN,PLASTIC | Texas Instruments | DM74LS169AN vs SN74LS169N |
M38510/31506BEA | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DM74LS169AN vs M38510/31506BEA |
M38510/31506BEA | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP16, CERAMIC, DIP-16 | Teledyne e2v | DM74LS169AN vs M38510/31506BEA |