Part Details for SN54LS169AJB by AMD
Overview of SN54LS169AJB by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN54LS169AJB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Counter, Up/Down, 4 Bit Binary, 16 Pin, Ceramic, DIP | 14 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | Counter, Up/Down, 4 Bit Binary, 16 Pin, Ceramic, DIP | 4 |
|
$8.9800 / $12.2454 | Buy Now |
Part Details for SN54LS169AJB
SN54LS169AJB CAD Models
SN54LS169AJB Part Data Attributes
|
SN54LS169AJB
AMD
Buy Now
Datasheet
|
Compare Parts:
SN54LS169AJB
AMD
Binary Counter, Synchronous, Bidirectional, TTL, CDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for SN54LS169AJB
This table gives cross-reference parts and alternative options found for SN54LS169AJB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS169AJB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54LS169J | IC,COUNTER,UP/DOWN,4-BIT BINARY,LS-TTL,DIP,16PIN,CERAMIC | Texas Instruments | SN54LS169AJB vs DM54LS169J |
SN74LS169AN | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, DIP-16 | Rochester Electronics LLC | SN54LS169AJB vs SN74LS169AN |
SN74LS169BNP1 | Binary Counter, | Rochester Electronics LLC | SN54LS169AJB vs SN74LS169BNP1 |
SN74LS169N | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | onsemi | SN54LS169AJB vs SN74LS169N |
T74LS169B1 | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | SN54LS169AJB vs T74LS169B1 |
SN74LS169N | IC,COUNTER,UP/DOWN,4-BIT BINARY,LS-TTL,DIP,16PIN,PLASTIC | Texas Instruments | SN54LS169AJB vs SN74LS169N |
SN74LS169AJ4 | Binary Counter, | Rochester Electronics LLC | SN54LS169AJB vs SN74LS169AJ4 |
SN74LS169AJ | IC,COUNTER,UP/DOWN,4-BIT BINARY,LS-TTL,DIP,16PIN,CERAMIC | Texas Instruments | SN54LS169AJB vs SN74LS169AJ |
SN74LS169AN-00 | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16 | Texas Instruments | SN54LS169AJB vs SN74LS169AN-00 |
DM54LS169AJ/883B | IC,COUNTER,UP/DOWN,4-BIT BINARY,LS-TTL,DIP,16PIN,CERAMIC | Texas Instruments | SN54LS169AJB vs DM54LS169AJ/883B |