Part Details for DM74AS1034AM by Fairchild Semiconductor Corporation
Overview of DM74AS1034AM by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for DM74AS1034AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 99 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Buffer, AS-TTL, 14 Pin, Plastic, SOP | 3 |
|
$1.7600 / $2.2000 | Buy Now |
|
Chip1Cloud | IC DRIVER HEX NON-INV 14SOIC | 4000 |
|
RFQ | |
|
Perfect Parts Corporation | 10 |
|
RFQ |
Part Details for DM74AS1034AM
DM74AS1034AM CAD Models
DM74AS1034AM Part Data Attributes:
|
DM74AS1034AM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74AS1034AM
Fairchild Semiconductor Corporation
Buffer, AS Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.048 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 35 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74AS1034AM
This table gives cross-reference parts and alternative options found for DM74AS1034AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74AS1034AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS1034ADG4 | Hex Drivers 14-SOIC 0 to 70 | Texas Instruments | DM74AS1034AM vs SN74AS1034ADG4 |
SN74AS1034D | IC AS SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, PLASTIC, SO-14, Gate | Texas Instruments | DM74AS1034AM vs SN74AS1034D |
DM74AS1034AMX | Buffer, AS Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | DM74AS1034AM vs DM74AS1034AMX |
SN74AS1034ADR | 6-ch, 4.5-V to 5.5-V bipolar buffers 14-SOIC 0 to 70 | Texas Instruments | DM74AS1034AM vs SN74AS1034ADR |
DM74AS1034AMX_NL | Buffer, AS Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | DM74AS1034AM vs DM74AS1034AMX_NL |
SN74AS1034AD | 6-ch, 4.5-V to 5.5-V bipolar buffers 14-SOIC 0 to 70 | Texas Instruments | DM74AS1034AM vs SN74AS1034AD |
SN74ALS1034DG4 | 6-ch, 4.5-V to 5.5-V bipolar buffers 14-SOIC 0 to 70 | Texas Instruments | DM74AS1034AM vs SN74ALS1034DG4 |
DM74AS1034AMX | AS SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | DM74AS1034AM vs DM74AS1034AMX |
SN74ALS1034DRE4 | Hex Noninverting Drivers 14-SOIC 0 to 70 | Texas Instruments | DM74AS1034AM vs SN74ALS1034DRE4 |
SN74ALS1034DE4 | ALS SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, GREEN, PLASTIC, SO-14 | Texas Instruments | DM74AS1034AM vs SN74ALS1034DE4 |